ADAFRUIT INDUSTRIES
- RS Stock No.:
- 124-5494
- Mfr. Part No.:
- 2865
- Brand:
- ADAFRUIT INDUSTRIES
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-5494
- Mfr. Part No.:
- 2865
- Brand:
- ADAFRUIT INDUSTRIES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ADAFRUIT INDUSTRIES | |
| Kit Classification | Shield | |
| For Use With | Arduino | |
| Select all | ||
|---|---|---|
Brand ADAFRUIT INDUSTRIES | ||
Kit Classification Shield | ||
For Use With Arduino | ||
NeoPixel Shield 5 x 8 RGBW LED Matrix
The Adafruit NeoPixel Shield has 40 super bright LEDs in an 5 x 8 matrix. Each NeoPixel is 'split' with one half being RGB and the other is a white LED. This combined LED enables you to choose any colour or illuminate using with white light. Available in 3 colours of white light – warm white (3000K), neutral white (4500K) and warm white (6000K). This LED matrix shield will fit neatly on top of you Arduino board.
If you need more, then you can also daisy chain NeoMatrix together. For the second shield, connect the DIN connection to the first panel DOUT.
There is a single data line with a timing-specific protocol. Since the protocol is sensitive to timing, it requires a real-time microcontroller such as an AVR, Arduino, PIC or mbed.
Adafruit 2864 - NeoMatrix 40 RGBW, Warm White (RS 124-5493)
Adafruit 2865 - NeoMatrix 40 RGBW, Neutral White (RS 124-5494)
Adafruit 2866 - NeoMatrix 40 RGBW, Cool White (RS 124-5495)
Dimensions: 53 x 69 x 3 mm / 2.1" x 2.7" 0.1"
Weight: 27.1 g
Larger 64 RGBW LED versions in an 8 x 8 matrix are also available with the same colour temperature options (RS 124-5496, 124-5497, 124-5498).
If you need more, then you can also daisy chain NeoMatrix together. For the second shield, connect the DIN connection to the first panel DOUT.
There is a single data line with a timing-specific protocol. Since the protocol is sensitive to timing, it requires a real-time microcontroller such as an AVR, Arduino, PIC or mbed.
Adafruit 2864 - NeoMatrix 40 RGBW, Warm White (RS 124-5493)
Adafruit 2865 - NeoMatrix 40 RGBW, Neutral White (RS 124-5494)
Adafruit 2866 - NeoMatrix 40 RGBW, Cool White (RS 124-5495)
Dimensions: 53 x 69 x 3 mm / 2.1" x 2.7" 0.1"
Weight: 27.1 g
Larger 64 RGBW LED versions in an 8 x 8 matrix are also available with the same colour temperature options (RS 124-5496, 124-5497, 124-5498).
Adafruit LEDs, Drivers and Shields
Related links
- ADAFRUIT INDUSTRIES Maxbotix Ultrasonic Distance Sensor Module for LV-EZ4 Outdoor ultrasonic sensors
- ADAFRUIT INDUSTRIES Maxbotix Breakout Module for HRLV-EZ0
- ADAFRUIT INDUSTRIES FeatherWing Latching Relay for Adafruit Feather
- ADAFRUIT INDUSTRIES FeatherWing Non-Latching Relay for Adafruit Feather
- ADAFRUIT INDUSTRIES Maxbotix Ultrasonic Distance Sensor Module for USB
- ADAFRUIT INDUSTRIES Controller Board Motor Controller for DRV2605L for Haptic Motor
- ADAFRUIT INDUSTRIES Sensor Amplifier for MAX31865 RTD Sensor Amplifier
- ADAFRUIT INDUSTRIES FeatherWing Add-On Board Stepper Motor for ATmega32U4 ESP8266 for All Feather Board
