ADAFRUIT INDUSTRIES, NeoPixel Shield Warm White
- RS Stock No.:
- 124-5493
- Mfr. Part No.:
- 2864
- Brand:
- ADAFRUIT INDUSTRIES
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-5493
- Mfr. Part No.:
- 2864
- Brand:
- ADAFRUIT INDUSTRIES
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ADAFRUIT INDUSTRIES | |
| Product Name | NeoPixel Shield Warm White | |
| Kit Classification | Shield | |
| Processor Part Number | 2864 | |
| For Use With | Arduino | |
| Select all | ||
|---|---|---|
Brand ADAFRUIT INDUSTRIES | ||
Product Name NeoPixel Shield Warm White | ||
Kit Classification Shield | ||
Processor Part Number 2864 | ||
For Use With Arduino | ||
Related links
- ADAFRUIT INDUSTRIES 2870 NeoPixel NeoMatrix 64 RGBW Warm White LED Matrix Module
- ADAFRUIT INDUSTRIES 1.8 in Arduino Compatible Display with Colour LCD Display
- ADAFRUIT INDUSTRIES 2872 NeoPixel NeoMatrix 64 RGBW Cool White LED Matrix Module
- ADAFRUIT INDUSTRIES 2871 NeoPixel NeoMatrix 64 RGBW Natur Weiss LED Matrix Module
- Adafruit 2866, NeoPixel 40 RGBW Cool White LED Matrix Shield for Arduino
- ADAFRUIT INDUSTRIES 684 mini colour OLED 0.96 in OLED Display Breakout Board With microSD Holder for Arduino
- ADAFRUIT INDUSTRIES 5 V White LED Strip, 500 mm Length
- ADAFRUIT INDUSTRIES
