Druck Unik 5000 Series Pressure Sensor 70 mbar 100 bar

Subtotal (1 unit)*

$982.57

(exc. GST)

$1,080.83

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$982.57

*price indicative

RS Stock No.:
746-3571
Mfr. Part No.:
A5074-TB-A1-CA-H1-PA 100 bar SG
Brand:
Druck
Find similar products by selecting one or more attributes.
Select all

Brand

Druck

Product Type

Pressure Sensor

Maximum Pressure Measurement

100bar

Minimum Pressure Measurement

70mbar

Accuracy

±0.2 %

Analogue Output

0 → 5 V

Maximum Supply Voltage

16V

Series

Unik 5000

Housing Material

Stainless Steel

Standards/Approvals

ATEX, BS EN 61000-6-1: 2007, BS EN 61000-6-2: 2005, BS EN 61000-6-3: 2007+A1:2011, BS EN 61000-6-4: 2007+A1:2011, BS EN 61326-1: 2013, BS EN 61326-2-3: 2013, EMC, RoHS

Mount Type

Female Thread

Maximum Operating Temperature

+80°C

Media Measured

Fluid

IP Rating

IP65

Output Type

Analogue

Response Time

10ms

Druck Unik 5000 Series Pressure Sensor, 100 bar Maximum Pressure, 0 to 5V Analogue Output - A5074-TB-A1-CA-H1-PA 100 bar SG


This pressure sensor measures fluid pressure and provides an analogue 0 to 5V signal for process monitoring and control. It is built with a stainless steel housing for use in industrial environments and is intended to operate continuously across a wide temperature range. The unit accepts a maximum supply of 16V and is designed for installations requiring a threaded connection.

Features and Benefits:


• IP65 ingress protection enabling use in dusty or wet areas
• ±0.2% accuracy delivering precise measurement results
• 70 mbar minimum span allowing detection of low pressures
• 100 bar maximum range supporting high-pressure systems
• Stainless steel housing resisting corrosion in fluid applications

Applications


• Suitable for hydraulic system pressure monitoring
• Ideal for industrial process control loops
• Used for fluid measurement in test benches
• Can be used with control panels requiring analogue feedback
• Used for installations needing a female-thread connection

What supply voltage must be used for correct operation?


The device is designed to operate from a supply of up to 16V.

Which environments can the sensor physically withstand?


The enclosure meets IP65 standards for protection against dust and water jets.

What media is this sensor intended to measure?


It is intended for measuring fluid pressures.

How does the output Interface with control equipment?


It provides an analogue 0 to 5V output compatible with typical process inputs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy