Druck Pressure Sensor, 16bar Max, Analogue Output, Relative Reading
- RS Stock No.:
- 746-3477
- Mfr. Part No.:
- X5072-TB-A1-CA-H1-PA 16.0 bar G
- Brand:
- Druck
Bulk discount available
Subtotal (1 unit)*
$732.19
(exc. GST)
$805.41
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $732.19 |
| 5 + | $602.60 |
*price indicative
- RS Stock No.:
- 746-3477
- Mfr. Part No.:
- X5072-TB-A1-CA-H1-PA 16.0 bar G
- Brand:
- Druck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Druck | |
| Pressure Reading Type | Relative | |
| Maximum Pressure Reading | 16bar | |
| Accuracy | ±0.2 % | |
| Output Type | Analogue | |
| Media Measured | Fluid | |
| Process Connection | G1/4 | |
| Analogue Output | 4 → 20 mA | |
| Electrical Connection | DIN 43650 Type A | |
| Response Time | 10 ms | |
| Maximum Current | 20 mA | |
| Supply Voltage | 7 → 28 V | |
| Housing Material | Stainless Steel | |
| Hazardous Area Certification | ATEX | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Druck | ||
Pressure Reading Type Relative | ||
Maximum Pressure Reading 16bar | ||
Accuracy ±0.2 % | ||
Output Type Analogue | ||
Media Measured Fluid | ||
Process Connection G1/4 | ||
Analogue Output 4 → 20 mA | ||
Electrical Connection DIN 43650 Type A | ||
Response Time 10 ms | ||
Maximum Current 20 mA | ||
Supply Voltage 7 → 28 V | ||
Housing Material Stainless Steel | ||
Hazardous Area Certification ATEX | ||
IP Rating IP65 | ||
Druck Pressure Sensor, 16 Bar Maximum Pressure Reading, IP65 - X5072-TB-A1-CA-H1-PA 16.0 Bar G
This pressure sensor by Druck is a high-quality product that offers precise measurement accuracy of ±0.2%. With a durable stainless steel housing and ATEX certification, it is suitable for use in hazardous areas. The sensor features a 4 to 20 mA analogue output, IP65 rating, and G1/4 process connection, making it versatile and reliable for various applications.
Features & Benefits
• ±0.2% accuracy for precise measurement
• Stainless steel housing for durability and reliability
• ATEX certification for safe operation in hazardous areas
• 4 to 20 mA analogue output for easy interfacing with control systems
• IP65 rating for protection against dust and water ingress
• G1/4 process connection for easy installation and compatibility with industry standards
• Stainless steel housing for durability and reliability
• ATEX certification for safe operation in hazardous areas
• 4 to 20 mA analogue output for easy interfacing with control systems
• IP65 rating for protection against dust and water ingress
• G1/4 process connection for easy installation and compatibility with industry standards
Applications
• Automotive industry for measuring fluid pressure in engines
• Industrial automation for monitoring pressure in hydraulic systems
• HVAC systems for pressure sensing in ducts and pipes
• Pharmaceutical industry for precise pressure control in manufacturing processes
• Industrial automation for monitoring pressure in hydraulic systems
• HVAC systems for pressure sensing in ducts and pipes
• Pharmaceutical industry for precise pressure control in manufacturing processes
Can it measure pressure accurately in hazardous areas?
Yes, this pressure sensor is ATEX certified for safe operation in hazardous environments.
Will it provide reliable 4 to 20 mA analogue output?
Yes, the sensor offers a 4 to 20 mA output for seamless integration with control systems.
Is it suitable for measuring fluid pressure in industrial applications?
Yes, this sensor is designed to measure fluids in various industrial settings.
Can it withstand harsh environmental conditions?
With its stainless steel housing and IP65 rating, this sensor is built to withstand tough conditions.
What is the response time of this pressure sensor?
The sensor has a fast response time of 10 ms for real-time pressure monitoring.
Druck PMP/PTX Transmitters & Transducers
The PMP/PTX 1440 range of Transducers/Transmitters have been designed for the use with aggressive media found in many industrial applications.
Features and Benefits
High Accuracy: Druck PMP/PTX transmitters and transducers offer high precision in pressure measurement, essential for critical applications.
Robust Construction: Built with durable materials, these devices can withstand harsh environmental conditions, ensuring longevity and reliability.
Wide Pressure Range: Capable of measuring a broad range of pressures, from low to high, suitable for various industrial needs.
Advanced Sensor Technology: Utilises cutting-edge sensor technology to deliver stable and repeatable measurements.
Temperature Compensation: Equipped with temperature compensation features to maintain accuracy across a wide temperature range.
Compact Design: Their compact size allows for easy installation in space-constrained environments.
Versatile Output Options: Available with multiple output options, including analog and digital, to integrate seamlessly with existing systems.
Easy Calibration: Simple calibration procedures reduce maintenance time and enhance operational efficiency.
Certifications and Compliance: Adheres to international standards, ensuring reliable performance and safety in diverse applications.
Customisable Configurations: Offers customisable configurations to meet specific application requirements.
Robust Construction: Built with durable materials, these devices can withstand harsh environmental conditions, ensuring longevity and reliability.
Wide Pressure Range: Capable of measuring a broad range of pressures, from low to high, suitable for various industrial needs.
Advanced Sensor Technology: Utilises cutting-edge sensor technology to deliver stable and repeatable measurements.
Temperature Compensation: Equipped with temperature compensation features to maintain accuracy across a wide temperature range.
Compact Design: Their compact size allows for easy installation in space-constrained environments.
Versatile Output Options: Available with multiple output options, including analog and digital, to integrate seamlessly with existing systems.
Easy Calibration: Simple calibration procedures reduce maintenance time and enhance operational efficiency.
Certifications and Compliance: Adheres to international standards, ensuring reliable performance and safety in diverse applications.
Customisable Configurations: Offers customisable configurations to meet specific application requirements.
Relevant Applications
Druck PMP/PTX transmitters and transducers are used in a variety of industries and applications, including:
Oil and Gas: For monitoring and controlling pressure in drilling, production, and refining processes.
Aerospace: Used in testing and monitoring systems to ensure safety and performance.
Industrial Automation: Integral in process control systems, providing accurate pressure data for efficient operation.
Water and Wastewater Management: Helps in the monitoring of water pressure and flow in treatment plants.
Pharmaceutical: Ensures precise pressure control in the manufacturing of pharmaceuticals.
HVAC Systems: Used for monitoring and controlling pressure in heating, ventilation, and air conditioning systems.
Automotive: Essential in testing and monitoring automotive components to meet stringent safety standards.
Oil and Gas: For monitoring and controlling pressure in drilling, production, and refining processes.
Aerospace: Used in testing and monitoring systems to ensure safety and performance.
Industrial Automation: Integral in process control systems, providing accurate pressure data for efficient operation.
Water and Wastewater Management: Helps in the monitoring of water pressure and flow in treatment plants.
Pharmaceutical: Ensures precise pressure control in the manufacturing of pharmaceuticals.
HVAC Systems: Used for monitoring and controlling pressure in heating, ventilation, and air conditioning systems.
Automotive: Essential in testing and monitoring automotive components to meet stringent safety standards.
Commonly Asked Questions
1. What are the key differences between Druck PMP and PTX series transmitters and transducers?
The main differences between the Druck PMP and PTX series lie in their specific applications and design features. The PMP series is typically used for general industrial applications, offering a wide range of pressure measurement capabilities and robust construction. The PTX series, on the other hand, is designed for more specialised applications, often featuring higher accuracy and enhanced temperature compensation for more precise measurements. Both series offer multiple output options and are built to withstand harsh environmental conditions, but the PTX series may include more advanced sensor technology for critical applications.
The main differences between the Druck PMP and PTX series lie in their specific applications and design features. The PMP series is typically used for general industrial applications, offering a wide range of pressure measurement capabilities and robust construction. The PTX series, on the other hand, is designed for more specialised applications, often featuring higher accuracy and enhanced temperature compensation for more precise measurements. Both series offer multiple output options and are built to withstand harsh environmental conditions, but the PTX series may include more advanced sensor technology for critical applications.
2. How do I choose the right Druck transmitter or transducer for my application?
Selecting the appropriate Druck transmitter or transducer depends on several factors, including the pressure range, environmental conditions, accuracy requirements, and output signal compatibility. Start by identifying the specific pressure measurement range needed for your application. Consider the environmental conditions, such as temperature extremes, humidity, and exposure to corrosive substances, to ensure the chosen device can withstand these factors. Accuracy is another critical consideration; higher precision applications may require the advanced features found in the PTX series. Additionally, ensure that the output signal (analog or digital) is compatible with your existing systems. Consulting with a Druck representative or technical expert can provide further guidance in selecting the best device for your needs.
Selecting the appropriate Druck transmitter or transducer depends on several factors, including the pressure range, environmental conditions, accuracy requirements, and output signal compatibility. Start by identifying the specific pressure measurement range needed for your application. Consider the environmental conditions, such as temperature extremes, humidity, and exposure to corrosive substances, to ensure the chosen device can withstand these factors. Accuracy is another critical consideration; higher precision applications may require the advanced features found in the PTX series. Additionally, ensure that the output signal (analog or digital) is compatible with your existing systems. Consulting with a Druck representative or technical expert can provide further guidance in selecting the best device for your needs.
Related links
- Druck Pressure Sensor Analogue Output, Relative Reading
- Druck Pressure Sensor Analogue Output, Relative Reading
- Druck Pressure Sensor Analogue Output, Relative Reading
- Druck Pressure Sensor Analogue Output, Relative Reading
- Druck Pressure Sensor Analogue Output, Relative Reading
- Druck Pressure Sensor Analogue Output, Relative Reading
- Druck Pressure Sensor Analogue Output, Relative Reading
- Druck Pressure Sensor 1.6bar Max Relative Reading
