Druck unik 5000 Series Pressure Sensor 70 mbar 4 bar
- RS Stock No.:
- 746-3534
- Mfr. Part No.:
- A5074-TB-A1-CA-H1-PA 4.0 bar G
- Brand:
- Druck
Subtotal (1 unit)*
$796.84
(exc. GST)
$876.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $796.84 |
*price indicative
- RS Stock No.:
- 746-3534
- Mfr. Part No.:
- A5074-TB-A1-CA-H1-PA 4.0 bar G
- Brand:
- Druck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Druck | |
| Maximum Pressure Measurement | 4bar | |
| Product Type | Pressure Sensor | |
| Minimum Pressure Measurement | 70mbar | |
| Accuracy | ±0.2 % | |
| Analogue Output | 0 → 5 V | |
| Maximum Supply Voltage | 16V | |
| Series | unik 5000 | |
| Standards/Approvals | ATEX, BS EN 61000-6-1: 2007, BS EN 61000-6-2: 2005, BS EN 61000-6-3: 2007+A1:2011, BS EN 61000-6-4: 2007+A1:2011, BS EN 61326-1: 2013, BS EN 61326-2-3: 2013, EMC, RoHS | |
| Housing Material | Stainless Steel | |
| Media Measured | Fluid | |
| Response Time | 10ms | |
| IP Rating | IP65 | |
| Mount Type | Female Thread | |
| Output Type | Analogue | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Druck | ||
Maximum Pressure Measurement 4bar | ||
Product Type Pressure Sensor | ||
Minimum Pressure Measurement 70mbar | ||
Accuracy ±0.2 % | ||
Analogue Output 0 → 5 V | ||
Maximum Supply Voltage 16V | ||
Series unik 5000 | ||
Standards/Approvals ATEX, BS EN 61000-6-1: 2007, BS EN 61000-6-2: 2005, BS EN 61000-6-3: 2007+A1:2011, BS EN 61000-6-4: 2007+A1:2011, BS EN 61326-1: 2013, BS EN 61326-2-3: 2013, EMC, RoHS | ||
Housing Material Stainless Steel | ||
Media Measured Fluid | ||
Response Time 10ms | ||
IP Rating IP65 | ||
Mount Type Female Thread | ||
Output Type Analogue | ||
Maximum Operating Temperature 125°C | ||
Druck Unik 5000 Series Pressure Sensor, 4 bar Maximum Pressure, 0 to 5V Analogue Output - A5074-TB-A1-CA-H1-PA 4.0 bar G
This pressure sensor measures fluid pressure and provides an analogue 0 to 5 V signal for integration into control and monitoring systems. It is housed in stainless steel for use in industrial environments and is suitable for operations where moderate pressures and elevated temperatures are present. The device is designed for threaded installation and offers ingress protection to withstand exposed locations.
Features and Benefits:
• Stainless steel housing provides corrosion resistance and longevity
• ±0.2% accuracy delivers precise measurement performance
• 70 mbar minimum measurement enables low-pressure detection
• 125 °C maximum operating temperature supports hot-process monitoring
• 16 V maximum supply allows compatibility with low-voltage systems
• ±0.2% accuracy delivers precise measurement performance
• 70 mbar minimum measurement enables low-pressure detection
• 125 °C maximum operating temperature supports hot-process monitoring
• 16 V maximum supply allows compatibility with low-voltage systems
Applications
• Suitable for process fluid pressure monitoring in plants
• Ideal for hazardous-area installations requiring ATEX compliance
• Used with control systems needing a Compact analogue signal
• Can be used for pump protection and leak-detection tasks
• Useful in environments demanding EMC and RoHS conformity
• Ideal for hazardous-area installations requiring ATEX compliance
• Used with control systems needing a Compact analogue signal
• Can be used for pump protection and leak-detection tasks
• Useful in environments demanding EMC and RoHS conformity
What mounting method does it use?
It fits via a female thread for direct in-line installation.
Which environmental protection does it offer?
The enclosure is rated to IP65 for resistance to dust ingress and water jets.
What approvals support use in regulated sites?
It carries ATEX and multiple BS EN EMC and emissions standards.
What is the maximum pressure measurable?
The sensor measures up to 4 bar absolute maximum.
What media is it designed to measure?
It is intended for measurement of fluids.
Related links
- Druck unik 5000 Series Pressure Sensor 10 bar
- Druck unik 5000 Series Pressure Sensor 6 bar
- Druck unik 5000 Series Pressure Sensor 0.25 bar
- Druck unik 5000 Series Pressure Sensor 1 bar
- Druck unik 5000 Series Pressure Sensor 70 bar 10 bar
- Druck unik 5000 Series Pressure Sensor 70 bar 25 bar
- Druck Pressure Sensor 4 bar
- Druck Pressure Sensor 100 bar
