Druck unik 5000 Series Pressure Sensor 70 mbar 10 bar
- RS Stock No.:
- 746-3559
- Mfr. Part No.:
- A5074-TB-A1-CA-H1-PA 10.0 bar G
- Brand:
- Druck
Subtotal (1 unit)*
$806.40
(exc. GST)
$887.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $806.40 |
*price indicative
- RS Stock No.:
- 746-3559
- Mfr. Part No.:
- A5074-TB-A1-CA-H1-PA 10.0 bar G
- Brand:
- Druck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Druck | |
| Maximum Pressure Measurement | 10bar | |
| Product Type | Pressure Sensor | |
| Minimum Pressure Measurement | 70mbar | |
| Accuracy | ±0.2 % | |
| Analogue Output | 0 → 5 V | |
| Maximum Supply Voltage | 16V | |
| Series | unik 5000 | |
| Standards/Approvals | ATEX, BS EN 61000-6-1: 2007, BS EN 61000-6-2: 2005, BS EN 61000-6-3: 2007+A1:2011, BS EN 61000-6-4: 2007+A1:2011, BS EN 61326-1: 2013, BS EN 61326-2-3: 2013, EMC, RoHS | |
| Housing Material | Stainless Steel | |
| Maximum Operating Temperature | 125°C | |
| Media Measured | Fluid | |
| IP Rating | IP65 | |
| Response Time | 10ms | |
| Mount Type | Female Thread | |
| Output Type | Analogue | |
| Select all | ||
|---|---|---|
Brand Druck | ||
Maximum Pressure Measurement 10bar | ||
Product Type Pressure Sensor | ||
Minimum Pressure Measurement 70mbar | ||
Accuracy ±0.2 % | ||
Analogue Output 0 → 5 V | ||
Maximum Supply Voltage 16V | ||
Series unik 5000 | ||
Standards/Approvals ATEX, BS EN 61000-6-1: 2007, BS EN 61000-6-2: 2005, BS EN 61000-6-3: 2007+A1:2011, BS EN 61000-6-4: 2007+A1:2011, BS EN 61326-1: 2013, BS EN 61326-2-3: 2013, EMC, RoHS | ||
Housing Material Stainless Steel | ||
Maximum Operating Temperature 125°C | ||
Media Measured Fluid | ||
IP Rating IP65 | ||
Response Time 10ms | ||
Mount Type Female Thread | ||
Output Type Analogue | ||
Druck Unik 5000 Series Pressure Sensor, 10 bar Maximum Pressure, 0 to 5V Analogue Output - A5074-TB-A1-CA-H1-PA 10.0 bar G
This pressure sensor measures fluid pressure and provides an analogue voltage signal for industrial monitoring and control. Housed in stainless steel with a female thread mount, it is designed for use where moderate pressures and elevated temperatures are present. The unit operates from a low-voltage supply and features ingress protection suitable for many process environments.
Features and Benefits:
• 0 to 5 V analogue output for direct voltage interfacing
• ±0.2% accuracy enabling precise process measurement
• 70 mbar minimum detection for low-pressure responsiveness
• 10 bar maximum measurement for moderate-pressure tasks
• 125 °C maximum operating temperature for hot process streams
• ±0.2% accuracy enabling precise process measurement
• 70 mbar minimum detection for low-pressure responsiveness
• 10 bar maximum measurement for moderate-pressure tasks
• 125 °C maximum operating temperature for hot process streams
Applications
• Suitable for fluid pressure monitoring in plant systems
• Ideal for integration with PLC analogue inputs
• Used for pressure feedback on hydraulic skids
• Can be used for process loop control in heat-transfer circuits
• Suitable for installation where explosion protection is required
• Ideal for integration with PLC analogue inputs
• Used for pressure feedback on hydraulic skids
• Can be used for process loop control in heat-transfer circuits
• Suitable for installation where explosion protection is required
What electrical supply limit must be observed?
The device must not be driven above a 16 V supply to ensure correct output behaviour.
Which environmental protection does it provide?
The enclosure meets IP65 rating to resist dust ingress and water jets during routine cleaning.
What certifications cover electromagnetic and safety aspects?
It conforms to multiple EMC and safety standards including recognised EN and EMC directives.
Is it suitable for hazardous-area installations?
The unit carries ATEX approval permitting use in specified potentially explosive atmospheres when installed as required by the regulations.
Related links
- Druck unik 5000 Series Pressure Sensor 4 bar
- Druck unik 5000 Series Pressure Sensor 0.25 bar
- Druck unik 5000 Series Pressure Sensor 6 bar
- Druck unik 5000 Series Pressure Sensor 70 bar 10 bar
- Druck unik 5000 Series Pressure Sensor 1 bar
- Druck unik 5000 Series Pressure Sensor 70 bar 25 bar
- Druck Pressure Sensor 100 bar
- Druck unik 5000 Series Pressure Sensor 70 bar 0.25 bar
