Druck Pressure Sensor, 4bar Max, Analogue Output, Relative Reading

Subtotal (1 unit)*

$585.00

(exc. GST)

$643.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
  • Plus 15 unit(s) shipping from 07 January 2026
  • Plus 15 unit(s) shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$585.00

*price indicative

RS Stock No.:
746-3464
Mfr. Part No.:
X5072-TB-A1-CA-H1-PA 4.0 bar G
Brand:
Druck
Find similar products by selecting one or more attributes.
Select all

Brand

Druck

Pressure Reading Type

Relative

Maximum Pressure Reading

4bar

Accuracy

±0.2 %

Output Type

Analogue

Media Measured

Fluid

Process Connection

G1/4

Analogue Output

4 → 20 mA

Electrical Connection

DIN 43650 Type A

Response Time

10 ms

Maximum Current

20 mA

Supply Voltage

7 → 28 V

Housing Material

Stainless Steel

IP Rating

IP65

Hazardous Area Certification

ATEX

Druck Pressure Sensor, 4 Bar Maximum Pressure Reading, IP65 - X5072-TB-A1-CA-H1-PA 4.0 Bar G


This pressure sensor by Druck offers high accuracy with ±0.2% ensuring precise measurements in various industrial applications. With a durable stainless steel housing and ATEX certification, this sensor is designed to withstand harsh environments and hazardous conditions.

Features & Benefits


• High accuracy of ±0.2% for precise measurements
• Made of durable stainless steel for longevity and reliability
• ATEX certified for safe operation in hazardous areas
• G1/4 process connection for easy installation and compatibility
• IP65 rating for protection against dust and water ingress
• 4-20 mA output for seamless integration with control systems

Applications


• Suitable for measuring fluid pressure in industrial processes
• Ideal for use in oil and gas, chemical, and manufacturing industries

Can it provide accurate pressure measurements?


Yes, the Druck pressure sensor offers high accuracy of ±0.2% for precise readings.

Will it work in hazardous environments?


Yes, this sensor is ATEX certified for safe operation in hazardous areas.

Is it easy to install?


Yes, with the G1/4 process connection, the installation of this sensor is simple and straightforward.


Druck PMP/PTX Transmitters & Transducers


The PMP/PTX 1440 range of Transducers/Transmitters have been designed for the use with aggressive media found in many industrial applications.


Features and Benefits


High Accuracy: Druck PMP/PTX transmitters and transducers offer high precision in pressure measurement, essential for critical applications.
Robust Construction: Built with durable materials, these devices can withstand harsh environmental conditions, ensuring longevity and reliability.
 Wide Pressure Range: Capable of measuring a broad range of pressures, from low to high, suitable for various industrial needs.
 Advanced Sensor Technology: Utilises cutting-edge sensor technology to deliver stable and repeatable measurements.
 Temperature Compensation: Equipped with temperature compensation features to maintain accuracy across a wide temperature range.
Compact Design: Their compact size allows for easy installation in space-constrained environments.
 Versatile Output Options: Available with multiple output options, including analog and digital, to integrate seamlessly with existing systems.
 Easy Calibration: Simple calibration procedures reduce maintenance time and enhance operational efficiency.
 Certifications and Compliance: Adheres to international standards, ensuring reliable performance and safety in diverse applications.
Customisable Configurations: Offers customisable configurations to meet specific application requirements.


Relevant Applications


 Druck PMP/PTX transmitters and transducers are used in a variety of industries and applications, including:

 Oil and Gas: For monitoring and controlling pressure in drilling, production, and refining processes.
 Aerospace: Used in testing and monitoring systems to ensure safety and performance.
 Industrial Automation: Integral in process control systems, providing accurate pressure data for efficient operation.
 Water and Wastewater Management: Helps in the monitoring of water pressure and flow in treatment plants.
 Pharmaceutical: Ensures precise pressure control in the manufacturing of pharmaceuticals.
 HVAC Systems: Used for monitoring and controlling pressure in heating, ventilation, and air conditioning systems.
 Automotive: Essential in testing and monitoring automotive components to meet stringent safety standards.


Commonly Asked Questions


1. What are the key differences between Druck PMP and PTX series transmitters and transducers?

The main differences between the Druck PMP and PTX series lie in their specific applications and design features. The PMP series is typically used for general industrial applications, offering a wide range of pressure measurement capabilities and robust construction. The PTX series, on the other hand, is designed for more specialised applications, often featuring higher accuracy and enhanced temperature compensation for more precise measurements. Both series offer multiple output options and are built to withstand harsh environmental conditions, but the PTX series may include more advanced sensor technology for critical applications.


2. How do I choose the right Druck transmitter or transducer for my application?

Selecting the appropriate Druck transmitter or transducer depends on several factors, including the pressure range, environmental conditions, accuracy requirements, and output signal compatibility. Start by identifying the specific pressure measurement range needed for your application. Consider the environmental conditions, such as temperature extremes, humidity, and exposure to corrosive substances, to ensure the chosen device can withstand these factors. Accuracy is another critical consideration; higher precision applications may require the advanced features found in the PTX series. Additionally, ensure that the output signal (analog or digital) is compatible with your existing systems. Consulting with a Druck representative or technical expert can provide further guidance in selecting the best device for your needs.

Related links