Panasonic ADP5141 Gauge Pressure SensorThrough Hole 6 DIP
- RS Stock No.:
- 836-8947
- Mfr. Part No.:
- ADP5141
- Brand:
- Panasonic
This image is representative of the product range
Subtotal (1 unit)*
$94.00
(exc. GST)
$103.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 59 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 24 | $94.00 |
| 25 - 49 | $91.78 |
| 50 + | $90.22 |
*price indicative
- RS Stock No.:
- 836-8947
- Mfr. Part No.:
- ADP5141
- Brand:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Gauge Pressure Sensor | |
| Maximum Overload Pressure | 100kPa | |
| Sensor Type | Gauge Pressure Sensor | |
| Typical Sensitivity | 1.3%FS | |
| Mount Type | Through Hole | |
| Package Type | DIP | |
| Pin Count | 6 | |
| Minimum Supply Voltage | 3V | |
| Maximum Operating Pressure | 100 kPa | |
| Maximum Supply Voltage | 5V | |
| Accuracy | ±1.25 % | |
| Port Type | Dip Terminal | |
| Maximum Operating Temperature | 50°C | |
| Series | ADP5141 | |
| Standards/Approvals | No | |
| Length | 7mm | |
| Height | 6.5mm | |
| Maximum Output Voltage | 4.5V | |
| Minimum Operating Pressure | 0kPa | |
| Minimum Operating Temperature | 0°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Gauge Pressure Sensor | ||
Maximum Overload Pressure 100kPa | ||
Sensor Type Gauge Pressure Sensor | ||
Typical Sensitivity 1.3%FS | ||
Mount Type Through Hole | ||
Package Type DIP | ||
Pin Count 6 | ||
Minimum Supply Voltage 3V | ||
Maximum Operating Pressure 100 kPa | ||
Maximum Supply Voltage 5V | ||
Accuracy ±1.25 % | ||
Port Type Dip Terminal | ||
Maximum Operating Temperature 50°C | ||
Series ADP5141 | ||
Standards/Approvals No | ||
Length 7mm | ||
Height 6.5mm | ||
Maximum Output Voltage 4.5V | ||
Minimum Operating Pressure 0kPa | ||
Minimum Operating Temperature 0°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
PS-A Pressure Sensors, Panasonic
Pressure Sensors, Panasonic
Related links
- Panasonic Gauge Pressure SensorThrough Hole 6 DIP
- Panasonic ADP5171 Gauge Pressure SensorThrough Hole 6 DIP
- Honeywell Gauge Pressure SensorThrough Hole 6 DIP
- Honeywell ABP2DANT001PGSA3XX Gauge Pressure SensorThrough Hole 6 DIP
- Honeywell ABPDANT060MGAA5 Gauge Pressure SensorThrough Hole 6 DIP
- Honeywell ABPDANN060PGAA5 Gauge Pressure SensorThrough Hole 6 DIP
- Honeywell ABPDANV030PGAA5 Gauge Pressure SensorThrough Hole 6 DIP
- Honeywell ABP2DRNT006KG2A3XX Gauge Pressure SensorThrough Hole 6 DIP
