TE Connectivity Absolute Pressure SensorSurface 4 Surface Mount

This image is representative of the product range

Get a bulk buy discount

Add 625 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$17.88

(exc. GST)

$19.67

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,274 unit(s), ready to ship from another location

Units
Per unit
Saving
1 - 624$17.88-
625 - 1249$17.462%
1250 +$17.203%

*price indicative

RS Stock No.:
201-1643
Mfr. Part No.:
20000979-00
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Maximum Overload Pressure

1000kPa

Product Type

Absolute Pressure Sensor

Sensor Type

Absolute Pressure Sensor

Mount Type

Surface

Package Type

Surface Mount

Pin Count

4

Minimum Supply Voltage

1.5V

Maximum Operating Pressure

1.2 kPa

Maximum Supply Voltage

3.6V

Accuracy

±4 mbar

Maximum Operating Temperature

85°C

Height

3.3mm

Length

3.3mm

Series

20000979-00

Standards/Approvals

No

Minimum Operating Pressure

1.2kPa

Automotive Standard

No

Minimum Operating Temperature

-20°C

COO (Country of Origin):
CH
The TE MS5837-02BA pressure and temperature sensor module is ultra-compact , gel-filled sensor is optimized for consumer devices such as fitness trackers, drones and wearables, providing a robust sensor package to withstand in the harsh environments.

Ceramic and metal package: 3.3 x 3.3 x 2.75mm

Integrated digital pressure sensor

No external components

Water resistant sealing with 1.8 x 0.8mm O-ring

High chemical endurance

Shielded metal lid

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy