Sensirion SDP816-500PA Differential Pressure SensorSurface 41 bar
- RS Stock No.:
- 169-1852
- Mfr. Part No.:
- SDP816-500PA
- Brand:
- Sensirion
This image is representative of the product range
Add 400 more to save 10%
View bulk pricing optionsSubtotal (1 tray of 80 units)*
$2,713.44
(exc. GST)
$2,984.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 80 unit(s) shipping from 26 November 2026
- Plus 80 unit(s) shipping from 04 November 2027
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 80 - 320 | $33.918 | $2,713.44 | - |
| 400 + | $30.526 | $2,442.08 | 10% |
*price indicative
- RS Stock No.:
- 169-1852
- Mfr. Part No.:
- SDP816-500PA
- Brand:
- Sensirion
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensirion | |
| Sensor Type | Differential Pressure Sensor | |
| Product Type | Differential Pressure Sensor | |
| Maximum Overload Pressure | 1bar | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Minimum Supply Voltage | 3V | |
| Maximum Operating Pressure | 500 pA | |
| Accuracy | ±0.1 Pa | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Operating Temperature | 85°C | |
| Height | 23.75mm | |
| Length | 29mm | |
| Standards/Approvals | No | |
| Series | SDP816-500Pa | |
| Maximum Output Voltage | 900mV | |
| Minimum Operating Pressure | -50Pa | |
| Automotive Standard | No | |
| Minimum Output Voltage | 100mV | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Sensirion | ||
Sensor Type Differential Pressure Sensor | ||
Product Type Differential Pressure Sensor | ||
Maximum Overload Pressure 1bar | ||
Mount Type Surface | ||
Pin Count 4 | ||
Minimum Supply Voltage 3V | ||
Maximum Operating Pressure 500 pA | ||
Accuracy ±0.1 Pa | ||
Maximum Supply Voltage 5.5V | ||
Maximum Operating Temperature 85°C | ||
Height 23.75mm | ||
Length 29mm | ||
Standards/Approvals No | ||
Series SDP816-500Pa | ||
Maximum Output Voltage 900mV | ||
Minimum Operating Pressure -50Pa | ||
Automotive Standard No | ||
Minimum Output Voltage 100mV | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CH
SDP8xx Analog Differential Pressure Sensors
Pressure Sensors, Sensirion
Related links
- Sensirion Differential Pressure SensorSurface 41 bar
- Sensirion SDP816-500Pa Differential Pressure SensorSurface 41 bar
- Sensirion SDP816-125Pa Differential Pressure SensorSurface 41 bar
- Sensirion Differential Pressure SensorManifold 41 bar
- Sensirion Digital Differential Pressure SensorManifold 41 bar
- Sensirion SDP600 Series Pressure Sensor Differential Reading
- Sensirion SDP810-500Pa Digital Differential Pressure SensorManifold 41 bar
- Sensirion SDP806-500Pa Differential Pressure SensorManifold 41 bar
