TE Connectivity 4525DO-DS3BK001DPL Pressure SensorPCB 8 Dual Sideport
- RS Stock No.:
- 239-1723
- Mfr. Part No.:
- 4525DO-DS3BK001DPL
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 239-1723
- Mfr. Part No.:
- 4525DO-DS3BK001DPL
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Maximum Overload Pressure | 300psi | |
| Product Type | Pressure Sensor | |
| Sensor Type | Differential Pressure Sensor | |
| Mount Type | PCB | |
| Package Type | Dual Sideport | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Operating Pressure | 150 psi | |
| Accuracy | ±0.25 % | |
| Port Type | Dual Side | |
| Maximum Supply Voltage | 3.3V | |
| Maximum Operating Temperature | 105°C | |
| Series | MS4525DO | |
| Length | 12.5mm | |
| Height | 9.9mm | |
| Standards/Approvals | EN 61000-4-2 | |
| Minimum Operating Pressure | 1psi | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Maximum Overload Pressure 300psi | ||
Product Type Pressure Sensor | ||
Sensor Type Differential Pressure Sensor | ||
Mount Type PCB | ||
Package Type Dual Sideport | ||
Pin Count 8 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Operating Pressure 150 psi | ||
Accuracy ±0.25 % | ||
Port Type Dual Side | ||
Maximum Supply Voltage 3.3V | ||
Maximum Operating Temperature 105°C | ||
Series MS4525DO | ||
Length 12.5mm | ||
Height 9.9mm | ||
Standards/Approvals EN 61000-4-2 | ||
Minimum Operating Pressure 1psi | ||
Automotive Standard No | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- CN
The TE Connectivity Pressure Sensor IC is a small, ceramic based, PCB mounted pressure transducer from TE Connectivity. The transducer is built using our proprietary UltraStable™ process and the latest CMOS sensor conditioning circuitry to create a low cost, high performance digital output pressure (14bit) and temperature (11bit) transducer designed to meet the strictest requirements from OEM customers.
PSI Pressure Ranges
PCB Mountable
Digital Output
Barbed Pressure Ports
Related links
- TE Connectivity Pressure SensorPCB 8 Dual Sideport
- TE Connectivity 4515-DS3A004GP Pressure SensorPCB 8 Dual Sideport
- TE Connectivity 4515DO-DS3BK020DPL Piezoresistive Pressure SensorPCB 8 Dual Sideport
- TE Connectivity 4515DO-DS3BK005DP Piezoresistive Pressure SensorPCB 8 Dual Sideport
- TE Connectivity 4515-DS5A002DP Differential Pressure SensorPCB 8 Dual Sideport
- TE Connectivity HCEM100DUE9P5 Pressure SensorPCB 8 Dual Sideport
- TE Connectivity Piezoresistive Pressure SensorPCB 8 Dual Sideport
- TE Connectivity 2003895-F Pressure SensorPCB 8 Dual Sideport
