TE Connectivity 4515-DS5A002DP Differential Pressure SensorPCB 8 Dual Sideport
- RS Stock No.:
- 146-8231
- Mfr. Part No.:
- 4515-DS5A002DP
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 146-8231
- Mfr. Part No.:
- 4515-DS5A002DP
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Maximum Overload Pressure | 300psi | |
| Product Type | Differential Pressure Sensor | |
| Sensor Type | Differential Pressure Sensor | |
| Mount Type | PCB | |
| Package Type | Dual Sideport | |
| Pin Count | 8 | |
| Maximum Operating Pressure | 0.07 psi | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Maximum Overload Pressure 300psi | ||
Product Type Differential Pressure Sensor | ||
Sensor Type Differential Pressure Sensor | ||
Mount Type PCB | ||
Package Type Dual Sideport | ||
Pin Count 8 | ||
Maximum Operating Pressure 0.07 psi | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -10°C | ||
- COO (Country of Origin):
- CN
The MS54XX SMD pressure sensor series is designed for pressure sensor systems with highest demands on resolution and accuracy. The device consists of a silicon micromachined pressure sensor die mounted on a 6.2 x 6.4 mm ceramic carrier. The MS54XX can be delivered in a high sensitivity version giving a maximal output voltage or in a high linearity version. Both versions provide an output voltage directly proportional to the applied pressure.
1, 7, 12, and 70 bar absolute pressure range
Uncompensated
Piezo resistive silicon micromachined sensor
Miniature surface mount
Ceramic carrier
Low noise, high sensitivity, high linearity
Related links
- TE Connectivity 4515-DS3A004GP Pressure SensorPCB 8 Dual Sideport
- TE Connectivity 4525-DS5A001DP Differential Pressure SensorPCB 8 Dual Sideport
- TE Connectivity Pressure SensorPCB 8 Dual Sideport
- TE Connectivity 4515DO-DS3BK020DPL Piezoresistive Pressure SensorPCB 8 Dual Sideport
- TE Connectivity 4515DO-DS3BK005DP Piezoresistive Pressure SensorPCB 8 Dual Sideport
- TE Connectivity HCEM100DUE9P5 Pressure SensorPCB 8 Dual Sideport
- TE Connectivity 2003895-F Pressure SensorPCB 8 Dual Sideport
- TE Connectivity 2003010-F Pressure SensorPCB 8 Dual Sideport
