Honeywell Technologies SSCDANT030PASA5 Piezoresistive Pressure SensorThrough Hole 8 DIP
- RS Stock No.:
- 226-9725
- Mfr. Part No.:
- SSCDANT030PASA5
- Brand:
- Honeywell
This image is representative of the product range
Add 250 more to save $1,536.75
View bulk pricing optionsSubtotal (1 box of 50 units)*
$3,073.55
(exc. GST)
$3,380.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 50 unit(s) ready to ship from another location
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $61.471 | $3,073.55 | - |
| 250 + | $55.324 | $2,766.20 | $1,536.75 |
*price indicative
- RS Stock No.:
- 226-9725
- Mfr. Part No.:
- SSCDANT030PASA5
- Brand:
- Honeywell
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Piezoresistive Pressure Sensor | |
| Sensor Type | Piezoresistive Pressure Sensor | |
| Maximum Overload Pressure | 413kPa | |
| Mount Type | Through Hole | |
| Package Type | DIP | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Operating Pressure | 206 kPa | |
| Maximum Supply Voltage | 5V | |
| Port Type | Single Axial Barbed | |
| Accuracy | ±0.25 % | |
| Maximum Operating Temperature | 85°C | |
| Length | 10mm | |
| Height | 13.75mm | |
| Series | SSC | |
| Standards/Approvals | No | |
| Minimum Operating Pressure | 0psi | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Piezoresistive Pressure Sensor | ||
Sensor Type Piezoresistive Pressure Sensor | ||
Maximum Overload Pressure 413kPa | ||
Mount Type Through Hole | ||
Package Type DIP | ||
Pin Count 8 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Operating Pressure 206 kPa | ||
Maximum Supply Voltage 5V | ||
Port Type Single Axial Barbed | ||
Accuracy ±0.25 % | ||
Maximum Operating Temperature 85°C | ||
Length 10mm | ||
Height 13.75mm | ||
Series SSC | ||
Standards/Approvals No | ||
Minimum Operating Pressure 0psi | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
Honeywell SSC Series Piezoresistive Pressure Sensor, 206kPa Maximum Operating Pressure, ±0.25% Accuracy - SSCDANT030PASA5
Features and Benefits:
• Measures up to 206kPa providing sub-30psi sensing capability
• Accuracy of ±0.25% enabling precise pressure readings
• Withstands 413kPa overload protecting against transient spikes
• Functions between -40°C and 85°C for wide-temperature deployment
Applications
• Ideal for laboratory manifolds and bench instrumentation
• Used with fluid lines requiring axial barbed connections
• Can be used for industrial HVAC pressure monitoring
• Suitable for Compact electronic assemblies on through-hole boards
How many electrical connections does it require?
What mounting method is provided for PCB integration?
What physical form factor should I plan for on my board?
What pressure range corresponds to the lower limit stated?
How does it connect to a pressure line?
Related links
- Honeywell Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANT030PASA5 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANN100PG5A5 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANN150PG2A3 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell HSCDAND030PGSA3 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDRRV100MDSA3 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANN015PD2A5 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDRRN001PDAA5 Piezoresistive Pressure SensorThrough Hole 8 DIP
