Honeywell Technologies HSCMRRN002ND2A3 Piezoresistive Pressure SensorBoard 8 SMT
- RS Stock No.:
- 226-9689
- Mfr. Part No.:
- HSCMRRN002ND2A3
- Brand:
- Honeywell
This image is representative of the product range
Add 100 more to save 3%
View bulk pricing optionsSubtotal (1 box of 50 units)*
$3,859.30
(exc. GST)
$4,245.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 100 unit(s) ready to ship from another location
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 50 | $77.186 | $3,859.30 | - |
| 100 - 450 | $74.686 | $3,734.30 | 3% |
| 500 + | $67.217 | $3,360.85 | 12% |
*price indicative
- RS Stock No.:
- 226-9689
- Mfr. Part No.:
- HSCMRRN002ND2A3
- Brand:
- Honeywell
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Maximum Overload Pressure | 2.64kPa | |
| Sensor Type | Piezoresistive Pressure Sensor | |
| Product Type | Piezoresistive Pressure Sensor | |
| Mount Type | Board | |
| Package Type | SMT | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Operating Pressure | 0.02 kPa | |
| Port Type | Dual Radial Barbed | |
| Accuracy | ±0.25 % | |
| Maximum Supply Voltage | 5V | |
| Maximum Operating Temperature | 85°C | |
| Height | 13.75mm | |
| Series | HSC | |
| Width | 13.3mm | |
| Length | 10mm | |
| Standards/Approvals | ISO 9001 | |
| Minimum Operating Pressure | -2in/H2O | |
| Automotive Standard | ISO 9001 | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Maximum Overload Pressure 2.64kPa | ||
Sensor Type Piezoresistive Pressure Sensor | ||
Product Type Piezoresistive Pressure Sensor | ||
Mount Type Board | ||
Package Type SMT | ||
Pin Count 8 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Operating Pressure 0.02 kPa | ||
Port Type Dual Radial Barbed | ||
Accuracy ±0.25 % | ||
Maximum Supply Voltage 5V | ||
Maximum Operating Temperature 85°C | ||
Height 13.75mm | ||
Series HSC | ||
Width 13.3mm | ||
Length 10mm | ||
Standards/Approvals ISO 9001 | ||
Minimum Operating Pressure -2in/H2O | ||
Automotive Standard ISO 9001 | ||
Minimum Operating Temperature -20°C | ||
Honeywell HSC Series Piezoresistive Pressure Sensor, ±0.25% Accuracy, 3.3V Minimum Supply Voltage - HSCMRRN002ND2A3
Features and Benefits:
• On-board ASIC provides temperature compensation and calibration
• Calibrated output update rates approximately 1kHz analogue and 2kHz digital
• Extremely low power consumption typically less than 10mW
• Optional internal diagnostics detect most internal failures
• Meets ISO9001 manufacturing standard for quality assurance
Applications
• Used with oxygen concentrators and anaesthesia equipment
• Ideal for HVAC transmitters and clogged filter detection
• Can be used for gas flow instrumentation and flow calibrators
• Suitable for blood analysis and kidney dialysis machines
What supply voltages does it accept?
What pressure ranges are available for low-pressure measurement?
What temperature conditions can it withstand during operation?
How is the electrical Interface provided for digital outputs?
Which fluids is it compatible with when the liquid option is selected?
Related links
- Honeywell Piezoresistive Pressure SensorSurface 8 SMT
- Honeywell HSCMRRN002ND2A3 Piezoresistive Pressure SensorSurface 8 SMT
- Honeywell HSCMRRD002NDAA5 Piezoresistive Pressure SensorSurface 8 SMT
- Honeywell SSCMANV015PAAA5 Piezoresistive Pressure SensorSurface 8 SMT
- Honeywell SSCMANV015PG2A3 Piezoresistive Pressure SensorSurface 8 SMT
- Honeywell SSCMANV015PGAA5 Piezoresistive Pressure SensorSurface 8 SMT
- Honeywell HSCMRRV001PGAA5 Piezoresistive Pressure SensorSurface 8 SMT
- Honeywell SSCMRRV100MGAA5 Piezoresistive Pressure SensorSurface 8 SMT
