Honeywell Piezoresistive Pressure SensorThrough Hole 8 DIP
- RS Stock No.:
- 226-9660
- Mfr. Part No.:
- HSCDRRN002NDAA5
- Brand:
- Honeywell
This image is representative of the product range
Subtotal (1 box of 50 units)*
$6,261.15
(exc. GST)
$6,887.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 50 unit(s) ready to ship from another location
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 50 | $125.223 | $6,261.15 |
| 100 - 450 | $122.594 | $6,129.70 |
| 500 + | $110.335 | $5,516.75 |
*price indicative
- RS Stock No.:
- 226-9660
- Mfr. Part No.:
- HSCDRRN002NDAA5
- Brand:
- Honeywell
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Piezoresistive Pressure Sensor | |
| Sensor Type | Piezoresistive Pressure Sensor | |
| Maximum Overload Pressure | 2.64kPa | |
| Mount Type | Through Hole | |
| Package Type | DIP | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Operating Pressure | 0.02 kPa | |
| Maximum Supply Voltage | 5V | |
| Port Type | Dual Radial Barbed | |
| Accuracy | ±0.25 % | |
| Maximum Operating Temperature | 85°C | |
| Height | 13.75mm | |
| Series | HSC | |
| Length | 10mm | |
| Standards/Approvals | No | |
| Minimum Operating Pressure | -2in/H2O | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Piezoresistive Pressure Sensor | ||
Sensor Type Piezoresistive Pressure Sensor | ||
Maximum Overload Pressure 2.64kPa | ||
Mount Type Through Hole | ||
Package Type DIP | ||
Pin Count 8 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Operating Pressure 0.02 kPa | ||
Maximum Supply Voltage 5V | ||
Port Type Dual Radial Barbed | ||
Accuracy ±0.25 % | ||
Maximum Operating Temperature 85°C | ||
Height 13.75mm | ||
Series HSC | ||
Length 10mm | ||
Standards/Approvals No | ||
Minimum Operating Pressure -2in/H2O | ||
Automotive Standard No | ||
Minimum Operating Temperature -20°C | ||
Related links
- Honeywell HSCDRRN002NDAA5 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANN100PG5A5 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANN150PG2A3 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell HSCDAND030PGSA3 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDRRV100MDSA3 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANN015PD2A5 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDRRN001PDAA5 Piezoresistive Pressure SensorThrough Hole 8 DIP
