Honeywell Technologies ABPDANT030PG0D3 Pressure SensorBoard 6 DIP
- RS Stock No.:
- 226-9599
- Mfr. Part No.:
- ABPDANT030PG0D3
- Brand:
- Honeywell
This image is representative of the product range
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 box of 50 units)*
$2,640.70
(exc. GST)
$2,904.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 50 unit(s) ready to ship from another location
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 50 | $52.814 | $2,640.70 | - |
| 100 - 200 | $51.37 | $2,568.50 | 2% |
| 250 + | $49.088 | $2,454.40 | 7% |
*price indicative
- RS Stock No.:
- 226-9599
- Mfr. Part No.:
- ABPDANT030PG0D3
- Brand:
- Honeywell
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Sensor Type | Piezoresistive Pressure Sensor | |
| Product Type | Pressure Sensor | |
| Maximum Overload Pressure | 413kPa | |
| Mount Type | Board | |
| Package Type | DIP | |
| Pin Count | 6 | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Operating Pressure | 30 psi | |
| Accuracy | ±0.25 % | |
| Port Type | Single Axial Barbed | |
| Maximum Supply Voltage | 5V | |
| Maximum Operating Temperature | +85°C | |
| Standards/Approvals | BPA Free, LFGB, NSF-169 | |
| Height | 3.63mm | |
| Width | 6.3mm | |
| Length | 7.3mm | |
| Series | ABP | |
| Minimum Operating Pressure | 0psi | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Sensor Type Piezoresistive Pressure Sensor | ||
Product Type Pressure Sensor | ||
Maximum Overload Pressure 413kPa | ||
Mount Type Board | ||
Package Type DIP | ||
Pin Count 6 | ||
Minimum Supply Voltage -0.3V | ||
Maximum Operating Pressure 30 psi | ||
Accuracy ±0.25 % | ||
Port Type Single Axial Barbed | ||
Maximum Supply Voltage 5V | ||
Maximum Operating Temperature +85°C | ||
Standards/Approvals BPA Free, LFGB, NSF-169 | ||
Height 3.63mm | ||
Width 6.3mm | ||
Length 7.3mm | ||
Series ABP | ||
Minimum Operating Pressure 0psi | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard ISO 9001 | ||
Honeywell ABP Series Piezoresistive Pressure Sensor, 30psi Maximum Operating Pressure, 5V Maximum Supply Voltage - ABPDANT030PG0D3
Features and Benefits:
• Updates analogue output at approximately 1 kHz and digital at 2 kHz
• Operates from a 3.3 V or 5 V supply for design flexibility
• Long-term stability of ±0.25% FSS reduces recalibration frequency
• Total error band ±1.5% FSS across compensated range
• Overload protection up to 413 kPa for enhanced safety
Applications
• Ideal for pneumatic control and valve position feedback
• Used with blood analysis and patient-monitoring devices
• Can be used for HVAC and process gas monitoring
• Suitable for commercial appliances such as coffee makers
What environmental temperatures will it tolerate during operation?
Which package and pin configuration does it use for PCB integration?
Can it sense liquid media or only dry gases?
What output formats are available for interfacing with controllers?
Are there food-safety certifications for use in consumer-facing products?
Related links
- Honeywell ABPDANT030PG0D3 Piezoresistive Pressure SensorThrough Hole 6 DIP
- Honeywell Piezoresistive Pressure SensorThrough Hole 6 DIP
- Honeywell ABP2DANT001PGAA5XX Piezoresistive Pressure SensorThrough Hole 6 DIP
- Honeywell ABP2DANT150PGSA3XX Piezoresistive Pressure SensorThrough Hole 6 DIP
- Honeywell ABP2DDAN005NDAA5XX Piezoresistive Pressure SensorThrough Hole 6 DIP
- Honeywell ABP2DRRT001PDAA3XX Piezoresistive Pressure SensorThrough Hole 6 DIP
- Honeywell ABPDJNN001PDAA3 Piezoresistive Pressure SensorThrough Hole 6 DIP
- Honeywell ABPDANV150PGSA3 Piezoresistive Pressure SensorThrough Hole 6 DIP
