Honeywell Technologies ABPDJNN001PDAA3 Piezoresistive Pressure SensorBoard 6 DIP
- RS Stock No.:
- 226-9604
- Mfr. Part No.:
- ABPDJNN001PDAA3
- Brand:
- Honeywell Technologies
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 226-9604
- Mfr. Part No.:
- ABPDJNN001PDAA3
- Brand:
- Honeywell Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Technologies | |
| Maximum Overload Pressure | 69kPa | |
| Product Type | Piezoresistive Pressure Sensor | |
| Sensor Type | Gauge Pressure Sensor | |
| Mount Type | Board | |
| Package Type | DIP | |
| Pin Count | 6 | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Operating Pressure | 6.89 kPa | |
| Port Type | Single Radial Barbless | |
| Maximum Supply Voltage | 5V | |
| Accuracy | ±0.25 % | |
| Maximum Operating Temperature | 85°C | |
| Length | 7.3mm | |
| Standards/Approvals | BPA Free, LFGB, NSF-169 | |
| Height | 3.63mm | |
| Width | 6.3mm | |
| Series | ABP | |
| Minimum Operating Pressure | 0psi | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand Honeywell Technologies | ||
Maximum Overload Pressure 69kPa | ||
Product Type Piezoresistive Pressure Sensor | ||
Sensor Type Gauge Pressure Sensor | ||
Mount Type Board | ||
Package Type DIP | ||
Pin Count 6 | ||
Minimum Supply Voltage -0.3V | ||
Maximum Operating Pressure 6.89 kPa | ||
Port Type Single Radial Barbless | ||
Maximum Supply Voltage 5V | ||
Accuracy ±0.25 % | ||
Maximum Operating Temperature 85°C | ||
Length 7.3mm | ||
Standards/Approvals BPA Free, LFGB, NSF-169 | ||
Height 3.63mm | ||
Width 6.3mm | ||
Series ABP | ||
Minimum Operating Pressure 0psi | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard ISO 9001 | ||
Honeywell ABP Series Piezoresistive Pressure Sensor, 6.89 kPa Maximum Operating Pressure, ±0.25 % Accuracy - ABPDJNN001PDAA3
This piezoresistive pressure sensor converts pressure into a ratiometric electronic signal for board-mounted measurement in gas or liquid environments. It is a compensated, calibrated device offering analogue or digital outputs and is suitable for reading gauge and differential pressures across a defined full-scale range while operating from a single low-voltage supply.
Features and Benefits:
• ±0.25%FSS accuracy reduces measurement uncertainty
• Total error band ±1.5%FSS for worst-case error assessment
• Operates from 3.3V or 5V supply for design flexibility
• Calibrated output update rates up to 2kHz for digital
• Sleep mode draws microamp current for battery applications
• Temperature operation −40°C to 85°C for broad environments
• Total error band ±1.5%FSS for worst-case error assessment
• Operates from 3.3V or 5V supply for design flexibility
• Calibrated output update rates up to 2kHz for digital
• Sleep mode draws microamp current for battery applications
• Temperature operation −40°C to 85°C for broad environments
Applications
• Used for CPAP and ventilator pressure monitoring
• Suitable for blood analysis and blood-pressure instruments
• Ideal for pneumatic control and valve position sensing
• Used with coffee machines and washing-machine control
• Suitable for HVAC transmitters and process gas monitoring
• Suitable for blood analysis and blood-pressure instruments
• Ideal for pneumatic control and valve position sensing
• Used with coffee machines and washing-machine control
• Suitable for HVAC transmitters and process gas monitoring
What media can the sensor tolerate internally?
Dry-gas variants accept non-corrosive, non-ionic gases while liquid-media variants include a silicone-based gel protecting electronics to permit exposure to non-corrosive liquids and condensation.
How is long-term output stability specified?
Long-term stability is specified as ±0.25%FSS after 1,000 hours at 25°C, indicating minimal drift over time.
What output options are available for interfacing?
Outputs include ratiometric analogue and 12-bit digital compatible with I2C or SPI bus protocols.
What package and mounting styles are offered?
It is supplied in board-mount packages including DIP, SMT and leadless SMT for direct PCB assembly.
Which certifications cover food-contact safety for wet options?
Sensor materials used with the liquid-media option have been certified to NSF-169, BPA-free, and LFGB standards.
Related links
- Honeywell Piezoresistive Pressure SensorThrough Hole 6 DIP
- Honeywell ABP2DANT001PGAA5XX Piezoresistive Pressure SensorThrough Hole 6 DIP
- Honeywell ABP2DANT150PGSA3XX Piezoresistive Pressure SensorThrough Hole 6 DIP
- Honeywell ABP2DDAN005NDAA5XX Piezoresistive Pressure SensorThrough Hole 6 DIP
- Honeywell ABP2DRRT001PDAA3XX Piezoresistive Pressure SensorThrough Hole 6 DIP
- Honeywell ABPDANV150PGSA3 Piezoresistive Pressure SensorThrough Hole 6 DIP
- Honeywell ABP2DVNT005PG2A3XX Piezoresistive Pressure SensorThrough Hole 6 DIP
- Honeywell ABPDRRV600MGAA5 Piezoresistive Pressure SensorThrough Hole 6 DIP
