Honeywell Technologies ABP2DANT150PGSA3XX Piezoresistive Pressure SensorThrough Hole 6 DIP
- RS Stock No.:
- 218-5114
- Mfr. Part No.:
- ABP2DANT150PGSA3XX
- Brand:
- Honeywell
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$43.77
(exc. GST)
$48.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $43.77 | - |
| 50 - 99 | $43.10 | 1% |
| 100 - 249 | $41.59 | 4% |
| 250 + | $40.16 | 8% |
*price indicative
- RS Stock No.:
- 218-5114
- Mfr. Part No.:
- ABP2DANT150PGSA3XX
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Maximum Overload Pressure | 16bar | |
| Sensor Type | Piezoresistive Pressure Sensor | |
| Product Type | Piezoresistive Pressure Sensor | |
| Mount Type | Through Hole | |
| Package Type | DIP | |
| Pin Count | 6 | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Operating Pressure | 100 kPa | |
| Maximum Supply Voltage | 3.6V | |
| Accuracy | ±0.25 % | |
| Port Type | Barbed | |
| Maximum Operating Temperature | 110°C | |
| Length | 7.3mm | |
| Standards/Approvals | RoHS | |
| Width | 6.3mm | |
| Series | ABP2 | |
| Height | 7mm | |
| Minimum Operating Pressure | 600Pa | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Maximum Overload Pressure 16bar | ||
Sensor Type Piezoresistive Pressure Sensor | ||
Product Type Piezoresistive Pressure Sensor | ||
Mount Type Through Hole | ||
Package Type DIP | ||
Pin Count 6 | ||
Minimum Supply Voltage 1.8V | ||
Maximum Operating Pressure 100 kPa | ||
Maximum Supply Voltage 3.6V | ||
Accuracy ±0.25 % | ||
Port Type Barbed | ||
Maximum Operating Temperature 110°C | ||
Length 7.3mm | ||
Standards/Approvals RoHS | ||
Width 6.3mm | ||
Series ABP2 | ||
Height 7mm | ||
Minimum Operating Pressure 600Pa | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Honeywell Control System's ABP2 Series are piezoresistive pressure sensors which are state of the ART board mount Pressure Sensors with high accuracy and versatility. The areas of applications are Ventilators/portable ventilators, CPAP, blood analysis, blood pressure monitoring HVAC transmitters, life sciences, material handling, pneumatic control and regulation, process gas monitoring and valve positioning/ positioners, etc.
Has wide operating temperature range
Is 24-bit digital I2C or SPI-compatible output
Exhibits long term stability as low as ±0.2 %FSS
Is REACH and RoHS compliant
Related links
- Honeywell Piezoresistive Pressure SensorThrough Hole 6 DIP
- Honeywell ABP2DANT001PGAA5XX Piezoresistive Pressure SensorThrough Hole 6 DIP
- Honeywell ABP2DDAN005NDAA5XX Piezoresistive Pressure SensorThrough Hole 6 DIP
- Honeywell ABP2DRRT001PDAA3XX Piezoresistive Pressure SensorThrough Hole 6 DIP
- Honeywell ABPDJNN001PDAA3 Piezoresistive Pressure SensorThrough Hole 6 DIP
- Honeywell ABPDANV150PGSA3 Piezoresistive Pressure SensorThrough Hole 6 DIP
- Honeywell ABP2DVNT005PG2A3XX Piezoresistive Pressure SensorThrough Hole 6 DIP
- Honeywell ABPDRRV600MGAA5 Piezoresistive Pressure SensorThrough Hole 6 DIP
