Honeywell Technologies ABP2MRRN005NDSA3XX Differential Pressure SensorSurface 6 SMT

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$42.78

(exc. GST)

$47.06

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$42.78
25 - 49$41.08
50 - 99$39.37
100 +$38.54

*price indicative

RS Stock No.:
219-8128
Mfr. Part No.:
ABP2MRRN005NDSA3XX
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Maximum Overload Pressure

25000kPa

Product Type

Differential Pressure Sensor

Sensor Type

Differential Pressure Sensor

Mount Type

Surface

Package Type

SMT

Pin Count

6

Minimum Supply Voltage

1.8V

Maximum Operating Pressure

100 kPa

Maximum Supply Voltage

3.6V

Accuracy

±0.25 %

Port Type

Dual Radial Barbed

Maximum Operating Temperature

110°C

Length

8.2mm

Height

10.59mm

Series

ABP2

Width

7.2mm

Standards/Approvals

RoHS

Minimum Operating Pressure

600Pa

Minimum Operating Temperature

-40°C

Automotive Standard

No

COO (Country of Origin):
CN
The Honeywell ABP2 Series are piezoresistive silicon pressure sensors offering a digital output for reading pressure over the specified full scale pressure span and temperature range. It has a pressure range of -5/+5 in H2O. This products are designed and manufactured according to ISO 9001 standards.

Liquid media option compatible with a variety of liquid media

Long-term stability as low as ±0.2 %FSS

Accuracy ±0.25 %FSS BFSL

Wide pressure range ±6 mbar to ±12 bar | ±600 Pa to ±1.2 MPa | ±2 inH2O to ±175 psi

High burst pressures

Wide operating temperature range of -40°C to 110°C [-40°F to 230°F]

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy