Honeywell Technologies ABP2MDAN004ND2B3XX Differential Pressure SensorSurface 6 SMT
- RS Stock No.:
- 219-8126
- Mfr. Part No.:
- ABP2MDAN004ND2B3XX
- Brand:
- Honeywell
Get a bulk buy discount
Add 25 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$45.60
(exc. GST)
$50.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $45.60 | - |
| 25 - 49 | $43.79 | 3% |
| 50 - 99 | $41.99 | 7% |
| 100 + | $41.08 | 9% |
*price indicative
- RS Stock No.:
- 219-8126
- Mfr. Part No.:
- ABP2MDAN004ND2B3XX
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Maximum Overload Pressure | 25000kPa | |
| Product Type | Differential Pressure Sensor | |
| Sensor Type | Gauge Pressure Sensor | |
| Mount Type | Surface | |
| Package Type | SMT | |
| Pin Count | 6 | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Operating Pressure | 100 kPa | |
| Port Type | Dual Axial Barbed | |
| Maximum Supply Voltage | 3.6V | |
| Accuracy | ±0.25 % | |
| Maximum Operating Temperature | 110°C | |
| Series | ABP2 | |
| Width | 7.2mm | |
| Standards/Approvals | RoHS | |
| Length | 8.2mm | |
| Height | 10.59mm | |
| Minimum Operating Pressure | 600Pa | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Maximum Overload Pressure 25000kPa | ||
Product Type Differential Pressure Sensor | ||
Sensor Type Gauge Pressure Sensor | ||
Mount Type Surface | ||
Package Type SMT | ||
Pin Count 6 | ||
Minimum Supply Voltage 1.8V | ||
Maximum Operating Pressure 100 kPa | ||
Port Type Dual Axial Barbed | ||
Maximum Supply Voltage 3.6V | ||
Accuracy ±0.25 % | ||
Maximum Operating Temperature 110°C | ||
Series ABP2 | ||
Width 7.2mm | ||
Standards/Approvals RoHS | ||
Length 8.2mm | ||
Height 10.59mm | ||
Minimum Operating Pressure 600Pa | ||
Automotive Standard No | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
The Honeywell ABP2 Series are piezoresistive silicon pressure sensors offering a digital output for reading pressure over the specified full scale pressure span and temperature range. It has a pressure range of -4/+5 in H2O. This products are designed and manufactured according to ISO 9001 standards.
Liquid media option compatible with a variety of liquid media
Long-term stability as low as ±0.2 %FSS
Accuracy ±0.25 %FSS BFSL
Wide pressure range ±6 mbar to ±12 bar | ±600 Pa to ±1.2 MPa | ±2 inH2O to ±175 psi
High burst pressures
Wide operating temperature range of -40°C to 110°C [-40°F to 230°F]
Related links
- Honeywell Differential Pressure SensorSurface 6 SMT
- Honeywell ABPMRRV001PDAA5 Differential Pressure SensorSurface 6 SMT
- Honeywell HSCMRRD005NDAA5 Differential Pressure SensorSurface 6 SMT
- Honeywell ABP2MRRN005NDSA3XX Differential Pressure SensorSurface 6 SMT
- Honeywell ABPMRRV015PDAA5 Differential Pressure SensorSurface 6 SMT
- Honeywell ABPMRRV001PD2A3 Differential Pressure SensorSurface 6 SMT
- Honeywell ABP2MRRT060MD2A3XX Differential Pressure SensorSurface 6 SMT
- Honeywell ABPMRRN005PD2A3 Differential Pressure SensorSurface 6 SMT
