Honeywell Technologies HSCMRRD005NDAA5 Pressure SensorBoard 6 SMT
- RS Stock No.:
- 203-6350
- Mfr. Part No.:
- HSCMRRD005NDAA5
- Brand:
- Honeywell
This image is representative of the product range
Subtotal (1 pack of 100 units)*
$5,475.70
(exc. GST)
$6,023.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 January 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 100 | $54.757 | $5,475.70 |
| 200 - 300 | $53.388 | $5,338.80 |
| 400 + | $52.567 | $5,256.70 |
*price indicative
- RS Stock No.:
- 203-6350
- Mfr. Part No.:
- HSCMRRD005NDAA5
- Brand:
- Honeywell
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Pressure Sensor | |
| Maximum Overload Pressure | 2068kPa | |
| Sensor Type | Piezoresistive Pressure Sensor | |
| Mount Type | Board | |
| Package Type | SMT | |
| Pin Count | 6 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Operating Pressure | 34.5 kPa | |
| Accuracy | ±0.25 % | |
| Port Type | Dual Radial Barbed | |
| Maximum Supply Voltage | 5V | |
| Maximum Operating Temperature | +85°C | |
| Series | HSC | |
| Standards/Approvals | ISO 9001 | |
| Width | 13.3mm | |
| Length | 10mm | |
| Height | 13.75mm | |
| Minimum Operating Pressure | -5in/H2O | |
| Minimum Operating Temperature | -20°C | |
| Automotive Standard | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Pressure Sensor | ||
Maximum Overload Pressure 2068kPa | ||
Sensor Type Piezoresistive Pressure Sensor | ||
Mount Type Board | ||
Package Type SMT | ||
Pin Count 6 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Operating Pressure 34.5 kPa | ||
Accuracy ±0.25 % | ||
Port Type Dual Radial Barbed | ||
Maximum Supply Voltage 5V | ||
Maximum Operating Temperature +85°C | ||
Series HSC | ||
Standards/Approvals ISO 9001 | ||
Width 13.3mm | ||
Length 10mm | ||
Height 13.75mm | ||
Minimum Operating Pressure -5in/H2O | ||
Minimum Operating Temperature -20°C | ||
Automotive Standard ISO 9001 | ||
- COO (Country of Origin):
- CN
Honeywell HSC Series Differential Pressure Sensor, ±0.25% Accuracy, 3.3V Minimum Supply Voltage - HSCMRRD005NDAA5
Features and Benefits:
• Update rate up to 2kHz for fast digital readings
• Very low power consumption preserves battery life
• Maximum operating pressure 34.5kPa allows low‑pressure measurement
• Dual radial barbed port option simplifies tubing connections
• SMT 6‑pin mount supports Compact PCB integration
Applications
• Ideal for clogged filter detection in HVAC systems
• Used with gas flow instrumentation for laboratory analysers
• Can be used for differential monitoring in ventilators
• Suitable for low‑pressure leak detection in medical devices
What supply voltages can be used with this device?
How does the sensor handle temperature compensation?
What outputs are available for interfacing to controllers?
Which media are permitted for pressure measurement?
What environmental and quality standards apply to this sensor?
Related links
- Honeywell Differential Pressure SensorSurface 6 SMT
- Honeywell ABPMRRV001PDAA5 Differential Pressure SensorSurface 6 SMT
- Honeywell ABP2MRRN005NDSA3XX Differential Pressure SensorSurface 6 SMT
- Honeywell ABPMRRV015PDAA5 Differential Pressure SensorSurface 6 SMT
- Honeywell ABP2MDAN004ND2B3XX Differential Pressure SensorSurface 6 SMT
- Honeywell ABPMRRV001PD2A3 Differential Pressure SensorSurface 6 SMT
- Honeywell ABP2MRRT060MD2A3XX Differential Pressure SensorSurface 6 SMT
- Honeywell ABPMRRN005PD2A3 Differential Pressure SensorSurface 6 SMT
