Honeywell Technologies ABPMRRV060MGAA5 Pressure SensorBoard 6 SMT
- RS Stock No.:
- 214-1426
- Mfr. Part No.:
- ABPMRRV060MGAA5
- Brand:
- Honeywell
This image is representative of the product range
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 box of 50 units)*
$2,618.55
(exc. GST)
$2,880.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 50 unit(s) ready to ship from another location
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 50 | $52.371 | $2,618.55 | - |
| 100 - 150 | $51.062 | $2,553.10 | 2% |
| 200 + | $50.277 | $2,513.85 | 3% |
*price indicative
- RS Stock No.:
- 214-1426
- Mfr. Part No.:
- ABPMRRV060MGAA5
- Brand:
- Honeywell
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Maximum Overload Pressure | 2000mbar | |
| Product Type | Pressure Sensor | |
| Sensor Type | Piezoresistive Pressure Sensor | |
| Mount Type | Board | |
| Package Type | SMT | |
| Pin Count | 6 | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Operating Pressure | 60 mbar | |
| Port Type | Dual Radial Barbed | |
| Accuracy | ±0.25 % | |
| Maximum Supply Voltage | 5V | |
| Maximum Operating Temperature | +85°C | |
| Series | ABP | |
| Height | 10.63mm | |
| Width | 6.3mm | |
| Standards/Approvals | BPA Free, LFGB, NSF-169 | |
| Length | 7.3mm | |
| Minimum Operating Pressure | 0mbar | |
| Automotive Standard | ISO 9001 | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Maximum Overload Pressure 2000mbar | ||
Product Type Pressure Sensor | ||
Sensor Type Piezoresistive Pressure Sensor | ||
Mount Type Board | ||
Package Type SMT | ||
Pin Count 6 | ||
Minimum Supply Voltage -0.3V | ||
Maximum Operating Pressure 60 mbar | ||
Port Type Dual Radial Barbed | ||
Accuracy ±0.25 % | ||
Maximum Supply Voltage 5V | ||
Maximum Operating Temperature +85°C | ||
Series ABP | ||
Height 10.63mm | ||
Width 6.3mm | ||
Standards/Approvals BPA Free, LFGB, NSF-169 | ||
Length 7.3mm | ||
Minimum Operating Pressure 0mbar | ||
Automotive Standard ISO 9001 | ||
Minimum Operating Temperature -40°C | ||
Honeywell ABP Series Gauge Pressure Sensor, 60 mbar Maximum Operating Pressure, ±0.25% Accuracy - ABPMRRV060MGAA5
Features and Benefits:
• Total Error Band ±1.5%FSS over compensated range
• Operating temperature -40°C to 85°C for harsh conditions
• 2kHz digital and 1kHz analogue output update rates
• Single-supply operation at 3.3V or 5.0V for flexible designs
• Sleep mode reduces power consumption to μA levels
Applications
• Suitable for HVAC differential and flow monitoring systems
• Ideal for pneumatic control and valve position sensing
• Can be used for commercial appliance pressure measurement
• Used with wet-wet differential sensing when gel protected
What media can be applied to the input ports when using the liquid option?
How does the device handle overpressure and burst conditions?
What digital interfaces and resolutions are available?
Which materials contact the measured media in the dry gases option?
What reliability and lifecycle expectations exist for cyclical use?
Related links
- Honeywell Gauge Pressure SensorSurface 6 SMT
- Honeywell ABPMRRV600MGAA5 Gauge Pressure SensorSurface 6 SMT
- Honeywell ABPMANV015PGAA5 Gauge Pressure SensorSurface 6 SMT
- Honeywell ABP2MRNT016KG2A3XX Gauge Pressure SensorSurface 6 SMT
- Honeywell ABPMANV060PGAA5 Gauge Pressure SensorSurface 6 SMT
- Honeywell ABPMANV030PGAA5 Gauge Pressure SensorSurface 6 SMT
- Honeywell Gauge Pressure SensorSurface 6 Leadless SMT
- Honeywell ABP2LANT001PG2A3XX Gauge Pressure SensorSurface 6 Leadless SMT
