Honeywell Technologies SSCDRRV015PDSA3 Differential Pressure SensorThrough Hole 8 DIP
- RS Stock No.:
- 214-1515
- Mfr. Part No.:
- SSCDRRV015PDSA3
- Brand:
- Honeywell
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
$2,613.55
(exc. GST)
$2,874.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 50 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 50 | $52.271 | $2,613.55 |
| 100 - 150 | $50.965 | $2,548.25 |
| 200 + | $50.18 | $2,509.00 |
*price indicative
- RS Stock No.:
- 214-1515
- Mfr. Part No.:
- SSCDRRV015PDSA3
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Sensor Type | Piezoresistive Pressure Sensor | |
| Product Type | Differential Pressure Sensor | |
| Maximum Overload Pressure | 60psi | |
| Mount Type | Through Hole | |
| Package Type | DIP | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Operating Pressure | 15 psi | |
| Maximum Supply Voltage | 5V | |
| Port Type | Dual Radial Barbed | |
| Accuracy | ±0.25 % | |
| Maximum Operating Temperature | 85°C | |
| Series | SSC | |
| Height | 13.75mm | |
| Length | 10mm | |
| Standards/Approvals | No | |
| Minimum Operating Pressure | -15psi | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Sensor Type Piezoresistive Pressure Sensor | ||
Product Type Differential Pressure Sensor | ||
Maximum Overload Pressure 60psi | ||
Mount Type Through Hole | ||
Package Type DIP | ||
Pin Count 8 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Operating Pressure 15 psi | ||
Maximum Supply Voltage 5V | ||
Port Type Dual Radial Barbed | ||
Accuracy ±0.25 % | ||
Maximum Operating Temperature 85°C | ||
Series SSC | ||
Height 13.75mm | ||
Length 10mm | ||
Standards/Approvals No | ||
Minimum Operating Pressure -15psi | ||
Automotive Standard No | ||
Minimum Operating Temperature -40°C | ||
Honeywell SSC Series Differential Pressure Sensor, ±0.25% Accuracy -15 to 15psi Operating Pressure - SSCDRRV015PDSA3
This differential pressure sensor provides precise measurement of small pressure differentials in environments that require a compact, low-voltage device. Designed for through-hole mounting with dual radial barbed ports, it operates from low supply voltages and delivers piezoresistive sensing suitable for integration into monitoring and control systems across industrial settings.
Features and Benefits:
• Operates from 3.3V to 5V supply enabling low-voltage systems
• Measures differential pressures from -15 to 15 psi for tight ranges
• Withstands 60 psi overload protecting against pressure spikes
• Achieves ±0.25% accuracy for high-precision measurement
• Functions between -40 and 85°C for varied industrial ambient conditions
• Measures differential pressures from -15 to 15 psi for tight ranges
• Withstands 60 psi overload protecting against pressure spikes
• Achieves ±0.25% accuracy for high-precision measurement
• Functions between -40 and 85°C for varied industrial ambient conditions
Applications
• Suitable for HVAC airflow monitoring in duct systems
• Ideal for filter-clog detection in industrial plant equipment
• Used with pneumatic control loops requiring precise feedback
• Can be used for differential level sensing in closed vessels
• Suitable for laboratory test rigs needing Compact transducers
• Ideal for filter-clog detection in industrial plant equipment
• Used with pneumatic control loops requiring precise feedback
• Can be used for differential level sensing in closed vessels
• Suitable for laboratory test rigs needing Compact transducers
What electrical Interface does it require?
It accepts a low-voltage DC supply in the 3.3V to 5V range and uses an 8-pin DIP package for connection.
How is the sensor physically mounted and connected to pressure lines?
It is designed for through-hole PCB mounting and uses dual radial barbed ports for hose attachment.
What environmental conditions can it tolerate during operation?
The device operates reliably from -40 to 85°C and is rated to survive pressures up to 60 psi without damage.
What sensing technology does it use and how does that affect performance?
It employs a piezoresistive sensing element which supports stable, high-accuracy differential measurements.
How many electrical pins are provided for circuit integration?
The transducer is furnished with an 8-pin configuration in a DIP-style package.
Related links
- Honeywell Differential Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDRRN005ND2A5 Differential Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANN015PDAA5 Differential Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDRRD010MDAA5 Differential Pressure SensorThrough Hole 8 DIP
- Honeywell HSCDAND015PDSA3 Differential Pressure SensorThrough Hole 8 DIP
- Honeywell HSCDRRD002NDAA5 Differential Pressure SensorThrough Hole 8 DIP
- Honeywell HSCDRRN040MD2A3 Differential Pressure SensorThrough Hole 8 DIP
- Honeywell NSCDJJN005NDUNV Differential Pressure SensorThrough Hole 8 DIP
