Honeywell Technologies Differential Pressure SensorBoard 6 Leadless SMT

This image is representative of the product range

Subtotal (1 unit)*

$63.67

(exc. GST)

$70.04

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location
Units
Per unit
1 +$63.67

*price indicative

RS Stock No.:
214-1413
Mfr. Part No.:
ABPLANT015PD2A5
Brand:
Honeywell Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Technologies

Maximum Overload Pressure

250psi

Product Type

Differential Pressure Sensor

Sensor Type

Gauge Pressure Sensor

Mount Type

Board

Package Type

Leadless SMT

Pin Count

6

Minimum Supply Voltage

-0.3V

Maximum Operating Pressure

15 psi

Port Type

Single Axial Barbed

Accuracy

±0.25 %

Maximum Supply Voltage

5V

Maximum Operating Temperature

85°C

Width

6.3mm

Series

ABP

Length

7.3mm

Standards/Approvals

BPA Free, LFGB, NSF-169

Height

10.63mm

Minimum Operating Pressure

-15psi

Minimum Operating Temperature

-40°C

Automotive Standard

ISO 9001

Honeywell ABP Series Differential Pressure Sensor, ±0.25% Accuracy, 5V Maximum Supply Voltage - ABPLANT015PD2A5


This differential pressure sensor measures gauge and differential pressure and provides ratiometric analogue or 12-bit digital outputs for reading pressure across its calibrated span and temperature range. It is a board-mounted device suitable for low-voltage systems and is offered with options for dry gas or liquid media compatibility, including a silicone-based gel for wet environments. The sensor is designed and manufactured to ISO 9001 standards and is available in Compact board-mount packages for use where space is limited.

Features and Benefits:


• ±0.25% accuracy BFSL improves measurement confidence
• Operates from a low-voltage 5 V supply for system flexibility
• Compensated output updated at up to 2 kHz for timely readings
• Liquid-media option enables wet/wet differential sensing
• Long-term stability ±0.25%FSS reduces recalibration frequency
• Total Error Band ±1.5%FSS across compensated range

Applications


• Used for patient-monitoring breathing circuits and ventilators
• Suitable for HVAC flow control and valve positioning
• Ideal for portable oxygen concentrator pressure monitoring
• Used with coffee machines and washing machines for control
• Suitable for air-brake and pneumatic regulation systems

What environmental temperatures can it operate within?


It operates from -40°C to 85°C and is compensated over 0°C to 50°C.

How does the device handle liquid exposure on the port?


A silicone-based gel coating protects electronics beneath port P1 for non-corrosive liquids and condensation.

What Interface options are available for digital communication?


Digital outputs support I2C or SPI with 12-bit resolution and specific address options.

How is supply current managed for battery applications?


A sleep-mode option reduces power consumption to microampere levels when enabled.

Which certifications apply to food-contact suitability?


The sensor materials meet NSF-169 and LFGB standards and are BPA free.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy