Honeywell Technologies ABPLANT030PG2A3 Pressure SensorBoard 6 Leadless SMT
- RS Stock No.:
- 214-1415
- Mfr. Part No.:
- ABPLANT030PG2A3
- Brand:
- Honeywell
This image is representative of the product range
Subtotal (1 unit)*
$80.46
(exc. GST)
$88.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 05 February 2027
Units | Per unit |
|---|---|
| 1 + | $80.46 |
*price indicative
- RS Stock No.:
- 214-1415
- Mfr. Part No.:
- ABPLANT030PG2A3
- Brand:
- Honeywell
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Maximum Overload Pressure | 250psi | |
| Product Type | Pressure Sensor | |
| Sensor Type | Piezoresistive Pressure Sensor | |
| Mount Type | Board | |
| Package Type | Leadless SMT | |
| Pin Count | 6 | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Operating Pressure | 30 psi | |
| Maximum Supply Voltage | 5V | |
| Accuracy | ±0.25 % | |
| Port Type | Single Axial Barbed | |
| Maximum Operating Temperature | +85°C | |
| Series | ABP | |
| Height | 10.63mm | |
| Standards/Approvals | BPA Free, LFGB, NSF-169 | |
| Width | 6.3mm | |
| Length | 7.3mm | |
| Minimum Operating Pressure | 0psi | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Maximum Overload Pressure 250psi | ||
Product Type Pressure Sensor | ||
Sensor Type Piezoresistive Pressure Sensor | ||
Mount Type Board | ||
Package Type Leadless SMT | ||
Pin Count 6 | ||
Minimum Supply Voltage -0.3V | ||
Maximum Operating Pressure 30 psi | ||
Maximum Supply Voltage 5V | ||
Accuracy ±0.25 % | ||
Port Type Single Axial Barbed | ||
Maximum Operating Temperature +85°C | ||
Series ABP | ||
Height 10.63mm | ||
Standards/Approvals BPA Free, LFGB, NSF-169 | ||
Width 6.3mm | ||
Length 7.3mm | ||
Minimum Operating Pressure 0psi | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard ISO 9001 | ||
Honeywell ABP Series Gauge Pressure Sensor, 30psi Maximum Operating Pressure, ±0.25% Accuracy - ABPLANT030PG2A3
Features and Benefits:
• 0 to 30psi operating span supports low-pressure industrial tasks
• 6-pin leadless SMT pressure sensor enables Compact mounting
• Sleep-mode option reduces power for battery applications
• 2kHz digital update rate gives fast pressure reporting
• Liquid-media option allows wet/wet differential sensing
Applications
• Ideal for coffee machines and water appliances control
• Used with pneumatic control and valve positioners
• Can be used for process gas monitoring systems
• Suitable for blood analysis and patient monitoring equipment
What environmental temperatures can it withstand?
Which outputs are available and how do they differ?
How is media compatibility addressed for liquid use?
What mechanical mounting and port options exist?
What safety and material certifications apply?
Related links
- Honeywell ABPLANT030PG2A3 Gauge Pressure SensorSurface 6 Leadless SMT
- Honeywell ABP2LANT001PG2A3XX Gauge Pressure SensorSurface 6 Leadless SMT
- Honeywell ABP2LANT160MGSA3XX Gauge Pressure SensorSurface 6 Leadless SMT
- Honeywell Absolute Pressure SensorSurface 6 Leadless SMT
- Honeywell Differential Pressure SensorSurface 6 Leadless SMT
- Honeywell NBPLANN030PAUNV Absolute Pressure SensorSurface 6 Leadless SMT
- Honeywell ABP2LANG004BG2A3XX Piezoresistive Pressure SensorSurface 6 Leadless SMT
- Honeywell ABP2LSNT010BG2A3XX Differential Pressure SensorSurface 6 Leadless SMT
