Honeywell Technologies ABPLANT015PD2A5 Differential Pressure SensorBoard 6 Leadless SMT
- RS Stock No.:
- 214-1411
- Distrelec Article No.:
- 304-56-869
- Mfr. Part No.:
- ABPLANT015PD2A5
- Brand:
- Honeywell Technologies
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 214-1411
- Distrelec Article No.:
- 304-56-869
- Mfr. Part No.:
- ABPLANT015PD2A5
- Brand:
- Honeywell Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Technologies | |
| Maximum Overload Pressure | 250psi | |
| Product Type | Differential Pressure Sensor | |
| Sensor Type | Gauge Pressure Sensor | |
| Mount Type | Board | |
| Package Type | Leadless SMT | |
| Pin Count | 6 | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Operating Pressure | 15 psi | |
| Accuracy | ±0.25 % | |
| Port Type | Single Axial Barbed | |
| Maximum Supply Voltage | 5V | |
| Maximum Operating Temperature | 85°C | |
| Height | 10.63mm | |
| Length | 7.3mm | |
| Standards/Approvals | BPA Free, LFGB, NSF-169 | |
| Width | 6.3mm | |
| Series | ABP | |
| Minimum Operating Pressure | -15psi | |
| Automotive Standard | ISO 9001 | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Honeywell Technologies | ||
Maximum Overload Pressure 250psi | ||
Product Type Differential Pressure Sensor | ||
Sensor Type Gauge Pressure Sensor | ||
Mount Type Board | ||
Package Type Leadless SMT | ||
Pin Count 6 | ||
Minimum Supply Voltage -0.3V | ||
Maximum Operating Pressure 15 psi | ||
Accuracy ±0.25 % | ||
Port Type Single Axial Barbed | ||
Maximum Supply Voltage 5V | ||
Maximum Operating Temperature 85°C | ||
Height 10.63mm | ||
Length 7.3mm | ||
Standards/Approvals BPA Free, LFGB, NSF-169 | ||
Width 6.3mm | ||
Series ABP | ||
Minimum Operating Pressure -15psi | ||
Automotive Standard ISO 9001 | ||
Minimum Operating Temperature -40°C | ||
Honeywell ABP Series Differential Pressure Sensor, ±0.25% Accuracy, 5V Maximum Supply Voltage - ABPLANT015PD2A5
This differential pressure sensor measures gauge and differential pressure and provides ratiometric analogue or 12-bit digital outputs for reading pressure across its calibrated span and temperature range. It is a board-mounted device suitable for low-voltage systems and is offered with options for dry gas or liquid media compatibility, including a silicone-based gel for wet environments. The sensor is designed and manufactured to ISO 9001 standards and is available in Compact board-mount packages for use where space is limited.
Features and Benefits:
• ±0.25% accuracy BFSL improves measurement confidence
• Operates from a low-voltage 5 V supply for system flexibility
• Compensated output updated at up to 2 kHz for timely readings
• Liquid-media option enables wet/wet differential sensing
• Long-term stability ±0.25%FSS reduces recalibration frequency
• Total Error Band ±1.5%FSS across compensated range
• Operates from a low-voltage 5 V supply for system flexibility
• Compensated output updated at up to 2 kHz for timely readings
• Liquid-media option enables wet/wet differential sensing
• Long-term stability ±0.25%FSS reduces recalibration frequency
• Total Error Band ±1.5%FSS across compensated range
Applications
• Used for patient-monitoring breathing circuits and ventilators
• Suitable for HVAC flow control and valve positioning
• Ideal for portable oxygen concentrator pressure monitoring
• Used with coffee machines and washing machines for control
• Suitable for air-brake and pneumatic regulation systems
• Suitable for HVAC flow control and valve positioning
• Ideal for portable oxygen concentrator pressure monitoring
• Used with coffee machines and washing machines for control
• Suitable for air-brake and pneumatic regulation systems
What environmental temperatures can it operate within?
It operates from -40°C to 85°C and is compensated over 0°C to 50°C.
How does the device handle liquid exposure on the port?
A silicone-based gel coating protects electronics beneath port P1 for non-corrosive liquids and condensation.
What Interface options are available for digital communication?
Digital outputs support I2C or SPI with 12-bit resolution and specific address options.
How is supply current managed for battery applications?
A sleep-mode option reduces power consumption to microampere levels when enabled.
Which certifications apply to food-contact suitability?
The sensor materials meet NSF-169 and LFGB standards and are BPA free.
Related links
- Honeywell Differential Pressure SensorSurface 6 Leadless SMT
- Honeywell ABP2LANT150PG2A3XX Differential Pressure SensorSurface 6 Leadless SMT
- Honeywell ABP2LANT010BG2A3XX Differential Pressure SensorSurface 6 Leadless SMT
- Honeywell ABP2LSNT060PG2A3XX Differential Pressure SensorSurface 6 Leadless SMT
- Honeywell ABP2LSNT010BG2A3XX Differential Pressure SensorSurface 6 Leadless SMT
- Honeywell ABP2LANT060PG2A3XX Differential Pressure SensorSurface 6 Leadless SMT
- Honeywell Absolute Pressure SensorSurface 6 Leadless SMT
- Honeywell Gauge Pressure SensorSurface 6 Leadless SMT
