Honeywell Technologies ABP2LSNT060PG2A3XX Differential Pressure SensorSurface 6 Leadless SMT
- RS Stock No.:
- 204-1824
- Distrelec Article No.:
- 301-80-741
- Mfr. Part No.:
- ABP2LSNT060PG2A3XX
- Brand:
- Honeywell
Get a bulk buy discount
Add 50 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$39.94
(exc. GST)
$43.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $39.94 | - |
| 50 - 99 | $38.34 | 4% |
| 100 - 249 | $36.75 | 7% |
| 250 + | $35.96 | 9% |
*price indicative
- RS Stock No.:
- 204-1824
- Distrelec Article No.:
- 301-80-741
- Mfr. Part No.:
- ABP2LSNT060PG2A3XX
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Sensor Type | Differential Pressure Sensor | |
| Product Type | Differential Pressure Sensor | |
| Maximum Overload Pressure | 25000kPa | |
| Mount Type | Surface | |
| Package Type | Leadless SMT | |
| Pin Count | 6 | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Operating Pressure | 100 kPa | |
| Maximum Supply Voltage | 3.6V | |
| Accuracy | ±0.25 % | |
| Port Type | Single Axial Barbless | |
| Maximum Operating Temperature | 110°C | |
| Series | ABP2 | |
| Width | 7.2mm | |
| Height | 10.59mm | |
| Length | 8.2mm | |
| Standards/Approvals | RoHS | |
| Minimum Operating Pressure | 600Pa | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Sensor Type Differential Pressure Sensor | ||
Product Type Differential Pressure Sensor | ||
Maximum Overload Pressure 25000kPa | ||
Mount Type Surface | ||
Package Type Leadless SMT | ||
Pin Count 6 | ||
Minimum Supply Voltage 1.8V | ||
Maximum Operating Pressure 100 kPa | ||
Maximum Supply Voltage 3.6V | ||
Accuracy ±0.25 % | ||
Port Type Single Axial Barbless | ||
Maximum Operating Temperature 110°C | ||
Series ABP2 | ||
Width 7.2mm | ||
Height 10.59mm | ||
Length 8.2mm | ||
Standards/Approvals RoHS | ||
Minimum Operating Pressure 600Pa | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Honeywell ABP2 series peizoresistive silicon board mount pressure sensor which offers digital output for reading pressure over the full scale pressure span and temperature range. It has wide application in the medical, industrial, commercial and transportation field.
High accuracy
Low error band
Long term stability
High burst pressure
Related links
- Honeywell Differential Pressure SensorSurface 6 Leadless SMT
- Honeywell ABP2LANT150PG2A3XX Differential Pressure SensorSurface 6 Leadless SMT
- Honeywell ABP2LANT010BG2A3XX Differential Pressure SensorSurface 6 Leadless SMT
- Honeywell ABP2LSNT010BG2A3XX Differential Pressure SensorSurface 6 Leadless SMT
- Honeywell ABP2LANT060PG2A3XX Differential Pressure SensorSurface 6 Leadless SMT
- Honeywell ABPLANT015PD2A5 Differential Pressure SensorSurface 6 Leadless SMT
- Honeywell Absolute Pressure SensorSurface 6 Leadless SMT
- Honeywell Gauge Pressure SensorSurface 6 Leadless SMT
