Honeywell Technologies ABPDRRV060MGAA5 Pressure SensorBoard 6 DIP
- RS Stock No.:
- 214-1410
- Mfr. Part No.:
- ABPDRRV060MGAA5
- Brand:
- Honeywell
This image is representative of the product range
Subtotal (1 unit)*
$74.08
(exc. GST)
$81.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 46 unit(s) shipping from 26 October 2026
Units | Per unit |
|---|---|
| 1 - 12 | $74.08 |
| 13 - 24 | $72.24 |
| 25 + | $71.09 |
*price indicative
- RS Stock No.:
- 214-1410
- Mfr. Part No.:
- ABPDRRV060MGAA5
- Brand:
- Honeywell
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Sensor Type | Piezoresistive Pressure Sensor | |
| Maximum Overload Pressure | 2000mbar | |
| Product Type | Pressure Sensor | |
| Mount Type | Board | |
| Package Type | DIP | |
| Pin Count | 6 | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Operating Pressure | 60 mbar | |
| Maximum Supply Voltage | 5V | |
| Accuracy | ±0.25 % | |
| Port Type | Dual Radial Barbed | |
| Maximum Operating Temperature | +85°C | |
| Length | 7.3mm | |
| Height | 3.63mm | |
| Standards/Approvals | BPA Free, LFGB, NSF-169 | |
| Width | 6.3mm | |
| Series | ABP | |
| Minimum Operating Pressure | 0mbar | |
| Automotive Standard | ISO 9001 | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Sensor Type Piezoresistive Pressure Sensor | ||
Maximum Overload Pressure 2000mbar | ||
Product Type Pressure Sensor | ||
Mount Type Board | ||
Package Type DIP | ||
Pin Count 6 | ||
Minimum Supply Voltage -0.3V | ||
Maximum Operating Pressure 60 mbar | ||
Maximum Supply Voltage 5V | ||
Accuracy ±0.25 % | ||
Port Type Dual Radial Barbed | ||
Maximum Operating Temperature +85°C | ||
Length 7.3mm | ||
Height 3.63mm | ||
Standards/Approvals BPA Free, LFGB, NSF-169 | ||
Width 6.3mm | ||
Series ABP | ||
Minimum Operating Pressure 0mbar | ||
Automotive Standard ISO 9001 | ||
Minimum Operating Temperature -40°C | ||
Honeywell ABP Series Gauge Pressure Sensor, 60 mbar Maximum Operating Pressure, ±0.25% Accuracy - ABPDRRV060MGAA5
Features and Benefits:
• Total Error Band ±1.5%FSS across compensated range
• Operates from 3.3 V or 5.0 V single supply for design flexibility
• Long-term stability ±0.25%FSS over extended use
• Sleep mode reduces current to microamp levels for battery use
Applications
• Ideal for pneumatic control and valve positioning systems
• Used with blood analysis and patient monitoring equipment
• Can be used for process gas monitoring in industry
• Appropriate for coffee makers and household appliances
What media can be applied to the ports?
How is temperature handled during operation?
What outputs are available for system integration?
How is mechanical connection to tubing provided?
What environmental stresses can it withstand?
Related links
- Honeywell Gauge Pressure SensorThrough Hole 6 DIP
- Honeywell ABPDRRV060MGAA5 Gauge Pressure SensorThrough Hole 6 DIP
- Honeywell ABP2DANT001PGSA3XX Gauge Pressure SensorThrough Hole 6 DIP
- Honeywell ABPDANV030PGAA5 Gauge Pressure SensorThrough Hole 6 DIP
- Honeywell ABPDANN060PGAA5 Gauge Pressure SensorThrough Hole 6 DIP
- Honeywell ABPDANT060MGAA5 Gauge Pressure SensorThrough Hole 6 DIP
- Honeywell ABP2DRNT006KG2A3XX Gauge Pressure SensorThrough Hole 6 DIP
- Honeywell 40PC250G2A Gauge Pressure SensorThrough Hole 6 DIP
