STMicroelectronics LPS22CHTR MEMS Pressure SensorSurface 10 HLGA-10L

This image is representative of the product range

Subtotal (1 pack of 5 units)*

$31.25

(exc. GST)

$34.40

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 110 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
5 +$6.25$31.25

*price indicative

Packaging Options:
RS Stock No.:
212-2087
Mfr. Part No.:
LPS22CHTR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Sensor Type

MEMS

Product Type

MEMS Pressure Sensor

Maximum Overload Pressure

2000kPa

Mount Type

Surface

Package Type

HLGA-10L

Pin Count

10

Minimum Supply Voltage

1.7V

Maximum Operating Pressure

1.26 kPa

Maximum Supply Voltage

3.6V

Accuracy

±0.1 hPa

Maximum Operating Temperature

125°C

Standards/Approvals

No

Series

LPS22CHTR

Length

2mm

Height

800μm

Minimum Operating Pressure

260hPa

Automotive Standard

No

Minimum Operating Temperature

-40°C

Minimum Output Voltage

200mV

MEMS pressure sensor


The STMicroelectronics LPS22CH is an ultra-compact piezo resistive absolute pressure sensor which function as a digital output barometer. The device comprises a sensing element and an IC interface which communicates through I²C or SPI from the sensing element to the application. The LPS22CH is available in a full-mold, holed LGA package (HLGA).

Current consumption down to 4 μA

Low pressure sensor noise 0.75 Pa

Relative pressure accuracy 10 Pa

Embedded temperature compensation

24-bit pressure data output

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy