STMicroelectronics LPS25HBTR MEMS Pressure SensorSurface 10 HLGA
- RS Stock No.:
- 110-6550
- Distrelec Article No.:
- 304-37-469
- Mfr. Part No.:
- LPS25HBTR
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 1250 more to save $243.75
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$14.66
(exc. GST)
$16.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 4,546 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 1248 | $7.33 | $14.66 | - |
| 1250 - 2498 | $7.135 | $14.27 | $243.75 |
| 2500 + | $7.025 | $14.05 | $762.50 |
*price indicative
- RS Stock No.:
- 110-6550
- Distrelec Article No.:
- 304-37-469
- Mfr. Part No.:
- LPS25HBTR
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | MEMS Pressure Sensor | |
| Maximum Overload Pressure | 2000kPa | |
| Sensor Type | Absolute Pressure Sensor | |
| Mount Type | Surface | |
| Package Type | HLGA | |
| Pin Count | 10 | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Operating Pressure | 126 kPa | |
| Accuracy | ±0.1 hPa | |
| Maximum Supply Voltage | 3.6V | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Series | LPS25HBTR | |
| Maximum Output Voltage | 6.7V | |
| Length | 2mm | |
| Height | 800μm | |
| Minimum Operating Pressure | 26kPa | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -30°C | |
| Minimum Output Voltage | 5.7V | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type MEMS Pressure Sensor | ||
Maximum Overload Pressure 2000kPa | ||
Sensor Type Absolute Pressure Sensor | ||
Mount Type Surface | ||
Package Type HLGA | ||
Pin Count 10 | ||
Minimum Supply Voltage 1.7V | ||
Maximum Operating Pressure 126 kPa | ||
Accuracy ±0.1 hPa | ||
Maximum Supply Voltage 3.6V | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Series LPS25HBTR | ||
Maximum Output Voltage 6.7V | ||
Length 2mm | ||
Height 800μm | ||
Minimum Operating Pressure 26kPa | ||
Automotive Standard No | ||
Minimum Operating Temperature -30°C | ||
Minimum Output Voltage 5.7V | ||
MEMS Pressure Sensor: Digital Barometer, STMicroelectronics
Pressure Sensors, STMicroelectronics
Related links
- STMicroelectronics MEMS Pressure SensorSurface 10 HLGA
- STMicroelectronics LPS22HBTR MEMS Pressure SensorSurface 10 HLGA
- STMicroelectronics MEMS Pressure SensorSurface 10 HLGA-10L
- STMicroelectronics LPS22CHTR MEMS Pressure SensorSurface 10 HLGA-10L
- STMicroelectronics Absolute Pressure SensorSurface 10 HLGA
- STMicroelectronics LPS22HHTR Absolute Pressure SensorSurface 10 HLGA
- STMicroelectronics Barometric Pressure SensorSurface 10 CCLGA
- STMicroelectronics Absolute Pressure SensorSurface 10 CCLGA
