STMicroelectronics LPS22HBTR MEMS Pressure SensorSurface 10 HLGA
- RS Stock No.:
- 111-6455
- Mfr. Part No.:
- LPS22HBTR
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$20.45
(exc. GST)
$22.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 26 November 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 1995 | $4.09 | $20.45 |
| 2000 - 3995 | $4.01 | $20.05 |
| 4000 + | $3.928 | $19.64 |
*price indicative
- RS Stock No.:
- 111-6455
- Mfr. Part No.:
- LPS22HBTR
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Maximum Overload Pressure | 2000kPa | |
| Sensor Type | Absolute Pressure Sensor | |
| Product Type | MEMS Pressure Sensor | |
| Mount Type | Surface | |
| Package Type | HLGA | |
| Pin Count | 10 | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Operating Pressure | 126 kPa | |
| Maximum Supply Voltage | 3.6V | |
| Accuracy | ±0.1 hPa | |
| Maximum Operating Temperature | 85°C | |
| Height | 760μm | |
| Length | 2mm | |
| Standards/Approvals | ECOPACK lead-free | |
| Series | LPS22HB | |
| Maximum Output Voltage | 6.7V | |
| Minimum Operating Pressure | 26kPa | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Minimum Output Voltage | 5.7V | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Maximum Overload Pressure 2000kPa | ||
Sensor Type Absolute Pressure Sensor | ||
Product Type MEMS Pressure Sensor | ||
Mount Type Surface | ||
Package Type HLGA | ||
Pin Count 10 | ||
Minimum Supply Voltage 1.7V | ||
Maximum Operating Pressure 126 kPa | ||
Maximum Supply Voltage 3.6V | ||
Accuracy ±0.1 hPa | ||
Maximum Operating Temperature 85°C | ||
Height 760μm | ||
Length 2mm | ||
Standards/Approvals ECOPACK lead-free | ||
Series LPS22HB | ||
Maximum Output Voltage 6.7V | ||
Minimum Operating Pressure 26kPa | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
Minimum Output Voltage 5.7V | ||
MEMS Pressure Sensor: Digital Barometer, STMicroelectronics
Pressure Sensors, STMicroelectronics
Related links
- STMicroelectronics MEMS Pressure SensorSurface 10 HLGA
- STMicroelectronics LPS25HBTR MEMS Pressure SensorSurface 10 HLGA
- STMicroelectronics MEMS Pressure SensorSurface 10 HLGA-10L
- STMicroelectronics LPS22CHTR MEMS Pressure SensorSurface 10 HLGA-10L
- STMicroelectronics Absolute Pressure SensorSurface 10 HLGA
- STMicroelectronics LPS22HHTR Absolute Pressure SensorSurface 10 HLGA
- STMicroelectronics Barometric Pressure SensorSurface 10 CCLGA
- STMicroelectronics Absolute Pressure SensorSurface 10 CCLGA
