STMicroelectronics LPS22HHTR Absolute Pressure SensorSurface 10 HLGA
- RS Stock No.:
- 190-8465
- Mfr. Part No.:
- LPS22HHTR
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 2000 more to save $204.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$20.48
(exc. GST)
$22.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 25 June 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 1995 | $4.096 | $20.48 | - |
| 2000 - 3995 | $3.994 | $19.97 | $204.00 |
| 4000 + | $3.932 | $19.66 | $656.00 |
*price indicative
- RS Stock No.:
- 190-8465
- Mfr. Part No.:
- LPS22HHTR
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Absolute Pressure Sensor | |
| Maximum Overload Pressure | 2MPa | |
| Sensor Type | Absolute Pressure Sensor | |
| Mount Type | Surface | |
| Package Type | HLGA | |
| Pin Count | 10 | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Operating Pressure | 1260 hPa | |
| Maximum Supply Voltage | 3.6V | |
| Accuracy | ±0.03 hPa | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Length | 2mm | |
| Height | 800μm | |
| Maximum Output Voltage | 200mV | |
| Series | LPS22HHTR | |
| Minimum Operating Pressure | 260hPa | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Absolute Pressure Sensor | ||
Maximum Overload Pressure 2MPa | ||
Sensor Type Absolute Pressure Sensor | ||
Mount Type Surface | ||
Package Type HLGA | ||
Pin Count 10 | ||
Minimum Supply Voltage 1.7V | ||
Maximum Operating Pressure 1260 hPa | ||
Maximum Supply Voltage 3.6V | ||
Accuracy ±0.03 hPa | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Length 2mm | ||
Height 800μm | ||
Maximum Output Voltage 200mV | ||
Series LPS22HHTR | ||
Minimum Operating Pressure 260hPa | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
Related links
- STMicroelectronics Absolute Pressure SensorSurface 10 HLGA
- STMicroelectronics LPS22HBTR MEMS Pressure SensorSurface 10 HLGA
- STMicroelectronics MEMS Pressure SensorSurface 10 HLGA
- STMicroelectronics LPS25HBTR MEMS Pressure SensorSurface 10 HLGA
- STMicroelectronics MEMS Pressure SensorSurface 10 HLGA-10L
- STMicroelectronics LPS22CHTR MEMS Pressure SensorSurface 10 HLGA-10L
- STMicroelectronics Absolute Pressure SensorSurface 10 CCLGA
- STMicroelectronics LPS33HWTR Absolute Pressure SensorSurface 10 CCLGA
