Honeywell Technologies ABPDANV030PGSA3 Pressure SensorBoard 6 DIP
- RS Stock No.:
- 211-9891
- Distrelec Article No.:
- 301-59-371
- Mfr. Part No.:
- ABPDANV030PGSA3
- Brand:
- Honeywell
This image is representative of the product range
Add 13 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$53.08
(exc. GST)
$58.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 58 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $53.08 | - |
| 13 - 24 | $51.79 | 2% |
| 25 + | $50.97 | 3% |
*price indicative
- RS Stock No.:
- 211-9891
- Distrelec Article No.:
- 301-59-371
- Mfr. Part No.:
- ABPDANV030PGSA3
- Brand:
- Honeywell
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Pressure Sensor | |
| Maximum Overload Pressure | 1724kPa | |
| Sensor Type | Piezoresistive Pressure Sensor | |
| Mount Type | Board | |
| Package Type | DIP | |
| Pin Count | 6 | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Operating Pressure | 30 psi | |
| Accuracy | ±0.25 % | |
| Maximum Supply Voltage | 5V | |
| Port Type | Single Axial Barbed | |
| Maximum Operating Temperature | +85°C | |
| Series | ABP | |
| Width | 6.3mm | |
| Length | 7.3mm | |
| Height | 3.63mm | |
| Standards/Approvals | BPA Free, LFGB, NSF-169 | |
| Minimum Operating Pressure | 0psi | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Pressure Sensor | ||
Maximum Overload Pressure 1724kPa | ||
Sensor Type Piezoresistive Pressure Sensor | ||
Mount Type Board | ||
Package Type DIP | ||
Pin Count 6 | ||
Minimum Supply Voltage -0.3V | ||
Maximum Operating Pressure 30 psi | ||
Accuracy ±0.25 % | ||
Maximum Supply Voltage 5V | ||
Port Type Single Axial Barbed | ||
Maximum Operating Temperature +85°C | ||
Series ABP | ||
Width 6.3mm | ||
Length 7.3mm | ||
Height 3.63mm | ||
Standards/Approvals BPA Free, LFGB, NSF-169 | ||
Minimum Operating Pressure 0psi | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard ISO 9001 | ||
Honeywell ABP Series Gauge Pressure Sensor, 30psi Maximum Operating Pressure, ±0.25% Accuracy - ABPDANV030PGSA3
Features and Benefits:
• 0-85°C operating temperature sensor supports wide thermal use
• 6-pin DIP board-mount pressure sensor simplifies PCB installation
• low-voltage 0 to 5V pressure sensor allows flexible supply selection
• 1724 kPa overload protection sensor guards against overpressure events
• single axial barbed port pressure transducer enables straightforward tubing connection
Applications
• Ideal for pneumatic control and valve position feedback in industrial systems
• Used with liquid-compatible versions for wet-wet differential sensing
• Can be used for pressure measurement in commercial appliances
• Used for process gas monitoring in life-science equipment
What output options are available?
How is long-term performance maintained?
Which media can be connected to the ports?
What environmental stresses can it tolerate?
What quality and safety standards apply?
Related links
- Honeywell Gauge Pressure SensorSurface 6 DIP
- Honeywell ABPDRRV060MGSA3 Gauge Pressure SensorSurface 6 DIP
- Honeywell ABPDANV015PGSA3 Gauge Pressure SensorSurface 6 DIP
- Honeywell ABPDANV060PGSA3 Gauge Pressure SensorSurface 6 DIP
- Honeywell ABPDANN010BG2A3 Gauge Pressure SensorSurface 6 DIP
- Honeywell Differential Pressure SensorSurface 6 DIP
- Honeywell ABPDRRV015PDSA3 Differential Pressure SensorSurface 6 DIP
- Honeywell Gauge Pressure SensorSurface 6 SMT
