Honeywell Technologies ABPDRRV015PDSA3 Pressure SensorBoard 6 DIP
- RS Stock No.:
- 211-9895
- Mfr. Part No.:
- ABPDRRV015PDSA3
- Brand:
- Honeywell
This image is representative of the product range
Add 13 more to save $24.05
View bulk pricing optionsSubtotal (1 unit)*
$75.27
(exc. GST)
$82.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 904 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $75.27 | - |
| 13 - 24 | $73.42 | $24.05 |
| 25 + | $72.29 | $74.50 |
*price indicative
- RS Stock No.:
- 211-9895
- Mfr. Part No.:
- ABPDRRV015PDSA3
- Brand:
- Honeywell
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Pressure Sensor | |
| Sensor Type | Piezoresistive Pressure Sensor | |
| Maximum Overload Pressure | 1724kPa | |
| Mount Type | Board | |
| Package Type | DIP | |
| Pin Count | 6 | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Operating Pressure | 103.42 kPa | |
| Maximum Supply Voltage | 5V | |
| Accuracy | ±0.25 % | |
| Port Type | Dual Radial Barbed | |
| Maximum Operating Temperature | +85°C | |
| Series | ABP | |
| Standards/Approvals | BPA Free, LFGB, NSF-169 | |
| Length | 7.3mm | |
| Width | 6.3mm | |
| Height | 3.63mm | |
| Minimum Operating Pressure | 0psi | |
| Automotive Standard | ISO 9001 | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Pressure Sensor | ||
Sensor Type Piezoresistive Pressure Sensor | ||
Maximum Overload Pressure 1724kPa | ||
Mount Type Board | ||
Package Type DIP | ||
Pin Count 6 | ||
Minimum Supply Voltage -0.3V | ||
Maximum Operating Pressure 103.42 kPa | ||
Maximum Supply Voltage 5V | ||
Accuracy ±0.25 % | ||
Port Type Dual Radial Barbed | ||
Maximum Operating Temperature +85°C | ||
Series ABP | ||
Standards/Approvals BPA Free, LFGB, NSF-169 | ||
Length 7.3mm | ||
Width 6.3mm | ||
Height 3.63mm | ||
Minimum Operating Pressure 0psi | ||
Automotive Standard ISO 9001 | ||
Minimum Operating Temperature -40°C | ||
Honeywell ABP Series Differential Pressure Sensor, 103.42kPa Maximum Operating Pressure, ±0.25% Accuracy - ABPDRRV015PDSA3
Features and Benefits:
• Operates from single low‑voltage supply of 3.3V or 5V
• Long‑term stability of ±0.25% minimises recalibration needs
• Total error band ±1.5%FSS across compensated range
• Fast output update rate approximately 1kHz analogue/2kHz digital
• Sleep mode option gives microamp power consumption
Applications
• Used for fluid dosing and drug-delivery systems
• Ideal for pneumatic valve position feedback in automation
• Can be used for coffee-machine pressure control
• Suitable for wet-wet differential sensing with liquid option
What environmental temperatures can it withstand in operation?
Which port configurations are available for fluid connections?
How does the device cope with wet media or condensation?
What protections exist against excessive pressure or overload?
What certifications support food‑contact or hygiene applications?
Related links
- Honeywell Differential Pressure SensorSurface 6 DIP
- Honeywell ABPDRRV060MGSA3 Gauge Pressure SensorSurface 6 DIP
- Honeywell Gauge Pressure SensorSurface 6 DIP
- Honeywell ABPDANV015PGSA3 Gauge Pressure SensorSurface 6 DIP
- Honeywell ABPDANN010BG2A3 Gauge Pressure SensorSurface 6 DIP
- Honeywell ABPDANV030PGSA3 Gauge Pressure SensorSurface 6 DIP
- Honeywell ABPDANV060PGSA3 Gauge Pressure SensorSurface 6 DIP
- Honeywell ABPMRRV015PDAA5 Differential Pressure SensorSurface 6 SMT
