Panasonic ADP1251 Gauge Pressure SensorDIP 6
- RS Stock No.:
- 169-8083
- Mfr. Part No.:
- ADP1251
- Brand:
- Panasonic
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 169-8083
- Mfr. Part No.:
- ADP1251
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Gauge Pressure Sensor | |
| Sensor Type | Gauge Pressure Sensor | |
| Mount Type | DIP | |
| Pin Count | 6 | |
| Maximum Operating Pressure | 980.7 kPa | |
| Port Type | NFI Pressure Inlet Direction | |
| Accuracy | ±0.3 % | |
| Maximum Operating Temperature | 100°C | |
| Height | 9.3mm | |
| Length | 10mm | |
| Standards/Approvals | RoHS Compliant | |
| Series | P | |
| Maximum Output Voltage | 65mV | |
| Minimum Operating Pressure | 4.9kPa | |
| Minimum Output Voltage | 40mV | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Gauge Pressure Sensor | ||
Sensor Type Gauge Pressure Sensor | ||
Mount Type DIP | ||
Pin Count 6 | ||
Maximum Operating Pressure 980.7 kPa | ||
Port Type NFI Pressure Inlet Direction | ||
Accuracy ±0.3 % | ||
Maximum Operating Temperature 100°C | ||
Height 9.3mm | ||
Length 10mm | ||
Standards/Approvals RoHS Compliant | ||
Series P | ||
Maximum Output Voltage 65mV | ||
Minimum Operating Pressure 4.9kPa | ||
Minimum Output Voltage 40mV | ||
Automotive Standard No | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- JP
PF Pressure Sensors, Panasonic
The PF series of pressure sensors have a wide range of rated pressure, including minute pressure sensors. A special feature of these sensors is the semiconductor strain gauge method, that ensures accurate and linear detection characteristics.
Typical applications include medical equipment (electronic hemodynamometer), home appliances (vacuum cleaner), gas equipment (microprocessor gas meter, gas leakage detector) and industrial equipment (absorpton device).
Base area: 10 x 8.6 mm
Pressure Sensors, Panasonic
Related links
- Panasonic ADP1251 Gauge Pressure SensorDIP 6
- Panasonic Gauge Pressure SensorThrough Hole 6 DIP
- Panasonic Gauge Pressure SensorSurface
- Panasonic Gauge Pressure SensorSurface100 kPa
- Panasonic ADP5171 Gauge Pressure SensorThrough Hole 6 DIP
- Panasonic ADP5141 Gauge Pressure SensorThrough Hole 6 DIP
- Panasonic ADP5121 Gauge Pressure SensorSurface
- Panasonic ADP5111 Gauge Pressure SensorSurface100 kPa
