Sensirion SDP816-125Pa Differential Pressure SensorSurface 41 bar
- RS Stock No.:
- 133-1914
- Mfr. Part No.:
- SDP816-125Pa
- Brand:
- Sensirion
This image is representative of the product range
Add 20 more to save $14.60
View bulk pricing optionsSubtotal (1 unit)*
$41.77
(exc. GST)
$45.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 4 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 24 December 2026
- Plus 5 unit(s) shipping from 14 January 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | $41.77 | - |
| 20 - 39 | $41.04 | $14.60 |
| 40 + | $40.27 | $60.00 |
*price indicative
- RS Stock No.:
- 133-1914
- Mfr. Part No.:
- SDP816-125Pa
- Brand:
- Sensirion
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensirion | |
| Sensor Type | Differential Pressure Sensor | |
| Product Type | Differential Pressure Sensor | |
| Maximum Overload Pressure | 1bar | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Minimum Supply Voltage | 3V | |
| Maximum Operating Pressure | 125 pA | |
| Accuracy | ±0.08 Pa | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Operating Temperature | 85°C | |
| Maximum Output Voltage | 900mV | |
| Height | 23.75mm | |
| Length | 29mm | |
| Series | SDP816-125Pa | |
| Standards/Approvals | No | |
| Minimum Operating Pressure | -12.5Pa | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Minimum Output Voltage | 100mV | |
| Select all | ||
|---|---|---|
Brand Sensirion | ||
Sensor Type Differential Pressure Sensor | ||
Product Type Differential Pressure Sensor | ||
Maximum Overload Pressure 1bar | ||
Mount Type Surface | ||
Pin Count 4 | ||
Minimum Supply Voltage 3V | ||
Maximum Operating Pressure 125 pA | ||
Accuracy ±0.08 Pa | ||
Maximum Supply Voltage 5.5V | ||
Maximum Operating Temperature 85°C | ||
Maximum Output Voltage 900mV | ||
Height 23.75mm | ||
Length 29mm | ||
Series SDP816-125Pa | ||
Standards/Approvals No | ||
Minimum Operating Pressure -12.5Pa | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
Minimum Output Voltage 100mV | ||
SDP8xx Analog Differential Pressure Sensors
Pressure Sensors, Sensirion
Related links
- Sensirion Differential Pressure SensorSurface 41 bar
- Sensirion SDP816-500Pa Differential Pressure SensorSurface 41 bar
- Sensirion Digital Differential Pressure SensorManifold, PCB 41 bar
- Sensirion SDP810-125Pa Digital Differential Pressure SensorManifold 41 bar
- Sensirion SDP800-125Pa Digital Differential Pressure SensorManifold, PCB 41 bar
- Sensirion Digital Differential Pressure SensorManifold 41 bar
- Sensirion SDP32-125Pa-TR-250pcs Pressure SensorSurface 16 Surface Mount
- Sensirion Differential Pressure SensorManifold 41 bar
