Sensirion SDP810-500Pa Digital Differential Pressure SensorManifold 41 bar
- RS Stock No.:
- 133-1913
- Mfr. Part No.:
- SDP810-500Pa
- Brand:
- Sensirion
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save $24.80
View bulk pricing optionsSubtotal (1 unit)*
$69.12
(exc. GST)
$76.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | $69.12 | - |
| 20 - 39 | $67.88 | $24.80 |
| 40 + | $66.62 | $100.00 |
*price indicative
- RS Stock No.:
- 133-1913
- Mfr. Part No.:
- SDP810-500Pa
- Brand:
- Sensirion
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensirion | |
| Sensor Type | Differential Pressure Sensor | |
| Maximum Overload Pressure | 1bar | |
| Product Type | Digital Differential Pressure Sensor | |
| Mount Type | Manifold | |
| Pin Count | 4 | |
| Minimum Supply Voltage | 3V | |
| Maximum Operating Pressure | 500 pA | |
| Maximum Supply Voltage | 5.5V | |
| Port Type | Tube, Manifold | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | REACH and RoHS | |
| Height | 23.75mm | |
| Length | 29mm | |
| Series | SDP800 | |
| Minimum Operating Pressure | -500Pa | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Sensirion | ||
Sensor Type Differential Pressure Sensor | ||
Maximum Overload Pressure 1bar | ||
Product Type Digital Differential Pressure Sensor | ||
Mount Type Manifold | ||
Pin Count 4 | ||
Minimum Supply Voltage 3V | ||
Maximum Operating Pressure 500 pA | ||
Maximum Supply Voltage 5.5V | ||
Port Type Tube, Manifold | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals REACH and RoHS | ||
Height 23.75mm | ||
Length 29mm | ||
Series SDP800 | ||
Minimum Operating Pressure -500Pa | ||
Automotive Standard No | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CH
SDP8xx Digital Differential Pressure Sensors
The Sensirion SDP800 series of Digital differential pressure sensors offer superb performance and are targeted at high-volume applications. These sensors are for use with Air or other non-aggressive gases and deliver accurate and stable results covering a range of up to +/-500 Pa(+/-2 inch H20 / +/-5 mbar) even at very low differential pressures.
Featuring a 2-wire interface, the SDP800 series from Sensirion are MADE to easily connect to a microprocessor. Suitable for high-quality mass production, the CMOS technology is the Ideal choice for demanding and cost-sensitive OEM applications. High process capability and great signal to noise ratio make the CMOSens Technology highly reliable and give it great long-term stability.
Pressure Sensors, Sensirion
Related links
- Sensirion Digital Differential Pressure SensorManifold 41 bar
- Sensirion SDP810-125Pa Digital Differential Pressure SensorManifold 41 bar
- Sensirion SDP800-500PA-D Digital Differential Pressure SensorManifold 41 bar
- Sensirion Digital Differential Pressure SensorManifold, PCB 41 bar
- Sensirion Differential Pressure SensorManifold 41 bar
- Sensirion SDP806-500Pa Differential Pressure SensorManifold 41 bar
- Sensirion SDP800-125Pa Digital Differential Pressure SensorManifold, PCB 41 bar
- Sensirion Differential Pressure SensorSurface 41 bar
