Sensirion SDP800-125Pa Digital Differential Pressure SensorManifold, PCB 41 bar

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$43.86

(exc. GST)

$48.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
  • Plus 31 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 19$43.86-
20 - 39$42.772%
40 +$42.123%

*price indicative

RS Stock No.:
133-1908
Mfr. Part No.:
SDP800-125Pa
Brand:
Sensirion
Find similar products by selecting one or more attributes.
Select all

Brand

Sensirion

Maximum Overload Pressure

1bar

Sensor Type

Differential Pressure Sensor

Product Type

Digital Differential Pressure Sensor

Mount Type

Manifold, PCB

Pin Count

4

Minimum Supply Voltage

3V

Maximum Operating Pressure

125 pA

Port Type

Manifold, Tube

Maximum Supply Voltage

5.5V

Maximum Operating Temperature

85°C

Series

SDP800

Standards/Approvals

REACH and RoHS

Length

29mm

Height

14.25mm

Minimum Operating Pressure

-125Pa

Automotive Standard

No

Minimum Operating Temperature

-40°C

SDP8xx Digital Differential Pressure Sensors


The Sensirion SDP800 series of Digital differential pressure sensors offer superb performance and are targeted at high-volume applications. These sensors are for use with Air or other non-aggressive gases and deliver accurate and stable results covering a range of up to +/-500 Pa(+/-2 inch H20 / +/-5 mbar) even at very low differential pressures.

Featuring a 2-wire interface, the SDP800 series from Sensirion are MADE to easily connect to a microprocessor. Suitable for high-quality mass production, the CMOS technology is the Ideal choice for demanding and cost-sensitive OEM applications. High process capability and great signal to noise ratio make the CMOSens Technology highly reliable and give it great long-term stability.

Pressure Sensors, Sensirion


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy