Festo, 40 mm R 1/8 In-line Installation Pressure Gauge, 16 bar
- RS Stock No.:
- 288-7775
- Distrelec Article No.:
- 301-68-939
- Mfr. Part No.:
- MAP-40-16-1/8-EN
- Brand:
- Festo
This image is representative of the product range
Subtotal (1 unit)*
$47.01
(exc. GST)
$51.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $47.01 |
*price indicative
- RS Stock No.:
- 288-7775
- Distrelec Article No.:
- 301-68-939
- Mfr. Part No.:
- MAP-40-16-1/8-EN
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 16bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | R 1/8 inch | |
| Connection Size | R 1/8 | |
| Accuracy | 1.6 %FS | |
| Connection Type | In-line Installation | |
| Series | MAP-40-16-1/8-EN | |
| Case Material | Polybutylene Terephthalate | |
| Dial Colour | Black | |
| Connection Location | Rear Side Centred | |
| Dial Size | 40mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN 837-1 | |
| Model Number | 161128 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 16bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection R 1/8 inch | ||
Connection Size R 1/8 | ||
Accuracy 1.6 %FS | ||
Connection Type In-line Installation | ||
Series MAP-40-16-1/8-EN | ||
Case Material Polybutylene Terephthalate | ||
Dial Colour Black | ||
Connection Location Rear Side Centred | ||
Dial Size 40mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN 837-1 | ||
Model Number 161128 | ||
- COO (Country of Origin):
- BG
The Festo Precision pressure gauge is designed to provide accurate pressure readings in a variety of industrial applications. With a maximum pressure measurement of 16 bar and a minimum operating temperature of -20°C, this gauge ensures reliability and precision in monitoring pressure levels.
Indicating range from 0 bar to 16 bar for precise pressure measurement
Conforms to standard EN 837-1 for reliable performance
Bourdon tube pressure gauge design for durability
In-line installation type mounting for easy setup
Operating pressure range of 0 bar to 16 bar for versatile use
IP43 degree of protection for resistance to environmental factors
Related links
- Festo R 1/8 In-line Installation Pressure Gauge 1 bar
- Festo R 1/8 Pneumatic Pressure Gauge 6 bar
- Festo R 1/8 Threaded Pressure Gauge 4 bar
- Festo R 1/8 Threaded Pressure Gauge 16 bar
- Festo R 1/4 Pneumatic Pressure Gauge 16 bar
- Festo R 1/8 In-line Installation Pressure Gauge 16 bar
- Festo G 1/8 Type G Pressure Gauge 16 bar
- Festo 10 mm In-line Installation Pressure Gauge 16 bar
