Festo, 40 mm R 1/8 Pneumatic Pressure Gauge, 6 bar
- RS Stock No.:
- 288-7776
- Distrelec Article No.:
- 301-68-941
- Mfr. Part No.:
- MAP-40-6-1/8-EN
- Brand:
- Festo
This image is representative of the product range
Subtotal (1 unit)*
$49.84
(exc. GST)
$54.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 58 unit(s) shipping from 02 November 2026
- Plus 16 unit(s) shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.84 |
*price indicative
- RS Stock No.:
- 288-7776
- Distrelec Article No.:
- 301-68-941
- Mfr. Part No.:
- MAP-40-6-1/8-EN
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 6bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | In Line Installation | |
| Connection Size | R 1/8 | |
| Connection Type | Pneumatic | |
| Accuracy | 1.6 %FS | |
| Series | MAP-40-6-1/8-EN | |
| Case Material | Polybutylene Terephthalate | |
| Dial Colour | Black | |
| Connection Location | Rear Side Centred | |
| Dial Size | 40mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, VDMA24364-B1/B2-L, EN 837-1 | |
| Model Number | 161127 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 6bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection In Line Installation | ||
Connection Size R 1/8 | ||
Connection Type Pneumatic | ||
Accuracy 1.6 %FS | ||
Series MAP-40-6-1/8-EN | ||
Case Material Polybutylene Terephthalate | ||
Dial Colour Black | ||
Connection Location Rear Side Centred | ||
Dial Size 40mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, VDMA24364-B1/B2-L, EN 837-1 | ||
Model Number 161127 | ||
- COO (Country of Origin):
- BG
Festo MAP Series Pressure Gauge, 40mm Outside Diameter, 6 Bar Maximum Pressure Measurement - MAP-40-6-1/8-EN, Numeric Part Number:161127
This precision pressure gauge is designed for effective industrial pressure measurement. The analogue display provides clear readings across a range of 0 to 6 bar, making it ideal for monitoring applications involving inert gases and neutral fluids. Its compact 40mm diameter ensures easy integration into various systems.
Features & Benefits
• Conforms to standard EN 837-1 for reliable accuracy
• Designed for in-line installation to optimise space
• Measurement accuracy class of 1.6 ensures dependable results
• Double scale display for easy reading in bar and psi
Applications
• Used with pneumatic systems requiring precise pressure management
• Ideal for machinery operating with inert gases and neutral fluids
• Applicable in environments needing adherence to ATEX regulations
• Utilised in various automation and mechanical
How does the design of the pressure gauge enhance durability?
The gauge features a PBT housing that is resistant to impact and environmental conditions, ensuring long-lasting performance in various industrial settings.
What type of connection does this gauge support, and how does it benefit installation?
It supports an R 1/8 connection, which allows for straightforward integration into existing systems and maintains a secure seal, preventing leaks during operation.
What are the implications of the specified temperature range on its use?
The temperature range of -20°C to +60°C enables reliable operation in diverse working conditions, making it suitable for applications across different environments without compromising accuracy.
Related links
- Festo R 1/8 In-line Installation Pressure Gauge 1 bar
- Festo R 1/8 Threaded Pressure Gauge 4 bar
- Festo R 1/8 In-line Installation Pressure Gauge 16 bar
- Festo 1/4 in R Threaded Pressure Gauge 6 bar
- Festo R 1/8 Threaded Pressure Gauge 10 bar
- Festo R 1/8 Threaded Pressure Gauge 0 bar
- Festo R 1/8 Threaded Pressure Gauge 16 bar
- Festo 1/4 in G Threaded Pressure Gauge 6 bar
