Festo, 63 mm G 1/4 In-line Installation Pressure Gauge, 25 bar
- RS Stock No.:
- 288-7773
- Mfr. Part No.:
- MA-63-0,25
- Brand:
- Festo
This image is representative of the product range
Subtotal (1 unit)*
$407.24
(exc. GST)
$447.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $407.24 |
*price indicative
- RS Stock No.:
- 288-7773
- Mfr. Part No.:
- MA-63-0,25
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Pressure Measurement | 25bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | G 1/4 | |
| Connection Size | G 1/4 | |
| Connection Type | In-line Installation | |
| Case Material | Steel | |
| Connection Location | Rear Side Centred | |
| Dial Colour | Black | |
| Dial Size | 63mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN EN 837-3 | |
| Model Number | 7169 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Pressure Measurement 25bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection G 1/4 | ||
Connection Size G 1/4 | ||
Connection Type In-line Installation | ||
Case Material Steel | ||
Connection Location Rear Side Centred | ||
Dial Colour Black | ||
Dial Size 63mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN EN 837-3 | ||
Model Number 7169 | ||
Non Compliant
- COO (Country of Origin):
- CH
The Festo Pressure gauge is a high-quality instrument designed to measure a maximum pressure of 0.25 bar and withstand a wide range of operating temperatures. With a display type of N/A and best accuracy of 1.6, this gauge is suitable for various industrial applications.
Indicating range of 0 bar to 0.25 bar for accurate pressure measurement
Conforms to standard DIN EN 837-3 for reliability and quality assurance
Suitable for liquid and gaseous media with operating pressure range of 0 bar to 0.25 bar
IP43 degree of protection for durability in challenging environments
Nominal size of 63 for easy viewing of pressure readings
Related links
- Festo G 1/4 In-line Installation Pressure Gauge 25 bar
- Festo G 1/4 Pressure Gauge 1 bar
- Festo G 1/4 In-line Installation Bourdon tube pressure gauge 10 bar
- Festo G 1/4 Pneumatic Pressure Gauge 10 bar
- Festo M5 In-line Installation Pressure Gauge 11 bar
- Festo R 1/8 In-line Installation Pressure Gauge 16 bar
- Festo R 1/8 In-line Installation Pressure Gauge 2.5 bar
- Festo G 1/4 Threaded Pressure Gauge 25 bar
