Festo, 63 mm G 1/4 Pressure Gauge, 1 bar

Subtotal (1 unit)*

$60.89

(exc. GST)

$66.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$60.89

*price indicative

RS Stock No.:
203-1594
Mfr. Part No.:
MA-63-1-1/4-EN
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Maximum Pressure Measurement

1bar

Product Type

Pressure Gauge

Minimum Pressure Measurement

0bar

Connection Size

G 1/4

Case Material

ABS

Dial Size

63mm

Connection Location

Back Entry

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS, LABS, EN 837-1

Model Number

162844

COO (Country of Origin):
PL

Festo Analogue Positive Pressure Gauge, Bourdon-Tube Type, 80g Weight - MA-63-1-1/4-EN


Not all equipment can handle the pressure, so protect your sensitive gadGETs with this small but mighty analogue positive pressure gauge from Festo. Its needlepoint indicator swings between 0 and 1 bar, meaning you can check in on your Air tools at a glance. The display also features PSI equivalent measurements for convenience. With a low error margin of just ± 2.5%, you GET a highly accurate reading every time.

Features & Benefits


• IP43 rating indicates it's touch-proof and resists splashes of water, for safe handling and maintenance

• Broad operating temperature range between -20°C and +60°C for use in challenging environments

• G1/4 port connection on the back makes screwing it into the line a Cinch

Applications


• Safety equipment

• Pneumatic tools

• Manufacturing lines

How do Bourdon tube pressure gauges work?


Pressure gauges like this one have an internal mechanism that moves when pressure increases. Since that inner joint is attached to the indicating arrow, you'll GET an accurate reading even without electricity.

What operating medium does this gauge support?


You can use this gauge in pneumatic systems using inert gases or NEUTRAL fluids, so it's a versatile choice.

  • RS Stock No. 0651366
  • Mfr. Part No. PAGN-P-63-0.1M-G14-1
Each
$92.01
  • RS Stock No. 2887748
  • Mfr. Part No. FMAP-63-4-1/4-EN
Each
$99.43
  • RS Stock No. 1846056
  • Mfr. Part No. MIT3-F22.B15
Each
$78.07
  • RS Stock No. 2887746
  • Mfr. Part No. FMAP-63-1-1/4-EN
Each
$110.16

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy