Festo, 25 mm G 1/4 In-line Installation Pressure Gauge, 25 bar

This image is representative of the product range

Subtotal (1 unit)*

$36.02

(exc. GST)

$39.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$36.02

*price indicative

RS Stock No.:
288-7770
Mfr. Part No.:
MA-40-25-G1/4-EN
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Maximum Pressure Measurement

25bar

Product Type

Pressure Gauge

Minimum Pressure Measurement

0bar

Pressure Connection

G 1/4

Connection Size

G 1/4

Connection Type

In-line Installation

Series

MA

Case Material

ABS

Connection Location

Rear Side Centred

Dial Colour

Black

Dial Size

25mm

Maximum Operating Temperature

60°C

Standards/Approvals

EN 837-1

Model Number

183902

COO (Country of Origin):
PL

Festo Series MA Pressure Gauge, 40mm Gauge Outside Diameter, 25 Bar Maximum Pressure Measurement - MA-40-25-G1/4-EN, Numeric Part Number: 183902


This pressure gauge is designed for precise industrial pressure measurement and features a Durable construction, making it suitable for various applications. With a measuring range from 0 to 25 bar and an analogue display type, the gauge is user-friendly and provides clear readings. The gauge is fitted with a G 1/4 connection, allowing for easy inline installation. Its Compact 40mm nominal size highlights its versatility in tight spaces, reinforcing its application in the automation, electronics, electrical, and mechanical industries.

Features & Benefits


• Robust ABS case ensures durability in varied environments

• Bourdon tube design enhances measurement accuracy

• Includes dual scale for easy reading in bar and psi

• Suitable for inert gases and NEUTRAL fluids

• Operates effectively within a temperature range of -20°C to +60°C

• Conforms to EN 837-1 standards for reliable operation

Applications


• Used with pneumatic systems for precise pressure monitoring

• Ideal for industrial machinery to measure line pressures

• Suitable for laboratory settings requiring accurate readings

• Employed in HVAC systems to monitor gas pressures

What is the measurement accuracy of this device?


The measurement accuracy is classified as 2.5, providing reliable readings for pressure management in various applications.

What materials are in contact with the medium?


The gauge includes brass components in contact with the medium, ensuring compatibility with inert gases and NEUTRAL fluids.

In what environments can this gauge operate effectively?


This gauge is designed for a temperature range of -20°C to +60°C, making it suitable for both cold and warm industrial environments.

How is this gauge mounted for use?


It is designed for inline installation, allowing seamless integration into existing systems and maintaining optimal pressure measurement.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy