Festo, 40 mm 10 mm In-line Installation Pressure Gauge, 10 bar
- RS Stock No.:
- 278-6846
- Mfr. Part No.:
- PAGN-40-1M-P10-CPA
- Brand:
- Festo
This image is representative of the product range
Subtotal (1 unit)*
$36.80
(exc. GST)
$40.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.80 |
*price indicative
- RS Stock No.:
- 278-6846
- Mfr. Part No.:
- PAGN-40-1M-P10-CPA
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 10bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Cartridge 10 mm | |
| Connection Size | 10 mm | |
| Connection Type | In-line Installation | |
| Series | PAGN-40-1M-P10 | |
| Case Material | ABS | |
| Dial Size | 40mm | |
| Connection Location | Dial | |
| Dial Colour | Black | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN 837-1, VDMA24364-B1/B2-L, RoHS, ATEX Zone 22, ATEX Zone 21, ATEX Zone 2, ATEX Zone 1 | |
| Model Number | 563738 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 10bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Cartridge 10 mm | ||
Connection Size 10 mm | ||
Connection Type In-line Installation | ||
Series PAGN-40-1M-P10 | ||
Case Material ABS | ||
Dial Size 40mm | ||
Connection Location Dial | ||
Dial Colour Black | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN 837-1, VDMA24364-B1/B2-L, RoHS, ATEX Zone 22, ATEX Zone 21, ATEX Zone 2, ATEX Zone 1 | ||
Model Number 563738 | ||
- COO (Country of Origin):
- PL
This Festo pressure gauge has indicating range of 0 Mpa to 1 Mpa. It has ambient temperature ranging from -20 °C to 60 °C.
IP43 degree of protection
RoHS compliant
Black housing colour
Related links
- Festo R 1/8 In-line Installation Pressure Gauge 10 bar
- Festo 10 mm Cartridge Pressure Gauge 16 bar
- Festo 10 mm In-line Installation Pressure Gauge 16 bar
- Festo 10 mm In-line Installation Pressure Gauge 10 bar
- Festo G 1/8 Pressure Gauge 10 bar
- Festo 10 mm Cartridge Pressure Gauge 10 bar
- Festo 10 mm Cartridge 10 mm Pressure Gauge 10 bar
- Festo In-line Installation Pressure Gauge 10 bar
