Festo, 40 mm Cartridge 10 mm Cartridge Pressure Gauge, 16 bar
- RS Stock No.:
- 202-3065
- Mfr. Part No.:
- PAGN-40-16-P10
- Brand:
- Festo
This image is representative of the product range
Subtotal (1 unit)*
$36.28
(exc. GST)
$39.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.28 |
*price indicative
- RS Stock No.:
- 202-3065
- Mfr. Part No.:
- PAGN-40-16-P10
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 16bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Cartridge | |
| Connection Size | Cartridge 10 mm | |
| Connection Type | Cartridge | |
| Series | PAGN-40-16-P10 | |
| Case Material | ABS | |
| Connection Location | Back Entry | |
| Dial Size | 40mm | |
| Dial Colour | Black | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN 837-1 | |
| Model Number | 548010 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 16bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Cartridge | ||
Connection Size Cartridge 10 mm | ||
Connection Type Cartridge | ||
Series PAGN-40-16-P10 | ||
Case Material ABS | ||
Connection Location Back Entry | ||
Dial Size 40mm | ||
Dial Colour Black | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN 837-1 | ||
Model Number 548010 | ||
- COO (Country of Origin):
- PL
The Festo silencer which is MADE of plastic has lubricated operation with operating pressure 0 - 10 bar. It assembled in any position and used PE material for silencer insert.
Ambient temperature -10 to 70 °C
Container size 20
Related links
- Festo 10 mm Cartridge Pressure Gauge 16 bar
- Festo 10 mm Cartridge Pressure Gauge 10 bar
- Festo 10 mm Cartridge Pressure Gauge 10 bar
- Festo 10 mm Cartridge 10 mm Pressure Gauge 10 bar
- Festo 10 mm In-line Installation Pressure Gauge 16 bar
- Festo 10 mm In-line Installation Pressure Gauge 16 bar
- Festo G 1/4 Pressure Gauge 16 bar
- Festo 10 mm Pressure Gauge 16 bar
