SMC, 37.5 mm R 1/8 in Type R Clear Cover
- RS Stock No.:
- 270-2858
- Mfr. Part No.:
- G36-00-00-3
- Brand:
- SMC
Subtotal (1 unit)*
$9.07
(exc. GST)
$9.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.07 |
*price indicative
- RS Stock No.:
- 270-2858
- Mfr. Part No.:
- G36-00-00-3
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Clear Cover | |
| Minimum Pressure Measurement | 0MPa | |
| Connection Size | R 1/8 in | |
| Connection Type | Type R | |
| Accuracy | 3 %FS | |
| Series | G36 | |
| Case Material | Polycarbonate | |
| Connection Location | Back Entry | |
| Dial Size | 37.5mm | |
| Maximum Operating Temperature | 23°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Clear Cover | ||
Minimum Pressure Measurement 0MPa | ||
Connection Size R 1/8 in | ||
Connection Type Type R | ||
Accuracy 3 %FS | ||
Series G36 | ||
Case Material Polycarbonate | ||
Connection Location Back Entry | ||
Dial Size 37.5mm | ||
Maximum Operating Temperature 23°C | ||
Standards/Approvals No | ||
The SMC pressure gauge is used for general purpose with limit indicator.
Applicable Fluid is air
Indication precision±3% F.S
Related links
- SMC R 1/8 in Pressure Gauge 1.5 MPa
- SMC R 1/8 in Type R Pressure Gauge 0.7 bar
- SMC R 1/8 in Type R Pressure Gauge 2 bar
- SMC R 1/8 in Pressure Gauge 0.1 MPa
- SMC R 1/8 in Pressure Gauge 0.2 MPa
- SMC R 1/8 in Female Thread Male Pressure Gauge 0.4 MPa
- SMC R 1/8 in Threaded Pressure Gauge 10 bar
- SMC R 1/8 in Type R Pressure Gauge 2 bar
