SMC R 1/8 in Pressure Gauge, 37.5 mm, 0.2 MPa
- RS Stock No.:
- 456-760
- Mfr. Part No.:
- G36-2-01-L
- Brand:
- SMC
Subtotal (1 unit)*
$26.69
(exc. GST)
$29.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.69 |
*price indicative
- RS Stock No.:
- 456-760
- Mfr. Part No.:
- G36-2-01-L
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Maximum Pressure Measurement | 0.2MPa | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0MPa | |
| Connection Size | R 1/8 in | |
| Connection Type | Type R | |
| Series | G36 | |
| Case Material | Aluminium | |
| Dial Size | 37.5mm | |
| Connection Location | Back side Thread | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Maximum Pressure Measurement 0.2MPa | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0MPa | ||
Connection Size R 1/8 in | ||
Connection Type Type R | ||
Series G36 | ||
Case Material Aluminium | ||
Dial Size 37.5mm | ||
Connection Location Back side Thread | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC pressure gauge with limit indicator offers precise monitoring of pressure levels in various applications. Designed for ease of use, this model ensures clear visibility of pressure readings through its well-structured display featuring colour-coded zones for quick identification of operational ranges. The solid construction, using durable materials, ensures reliability and longevity, making it an essential instrument for both industrial and laboratory settings. With an indication precision of ±3% F.S., this gauge provides accurate readings for enhanced operational efficiency. Its innovative design incorporates a back-side thread for straightforward installation, while the comprehensive user guidelines included facilitate optimal performance and safety during operation.
Incorporates a pressure limit indicator for enhanced control
Robust casing made of rolled steel for improved durability
Clear polycarbonate cover protects against external damage
Ideal for air fluid applications, ensuring versatility
Colour-coded zones facilitate quick visual assessment of pressure levels
Lightweight design allows for easy handling and installation
Recommended torque settings ensure secure mounting without damage
Effective for preventing malfunctions through proper installation guidelines
Related links
- SMC R 1/8 in Pressure Gauge 0.1 MPa
- SMC R 1/8 in Type R Pressure Gauge 2 bar
- SMC R 1/8 in Pressure Gauge 0.2 MPa
- SMC R 1/8 in Female Thread Male Pressure Gauge 0.4 MPa
- SMC R 1/8 in Pressure Gauge 1.5 MPa
- SMC 1/8 in R Threaded Pressure Gauge 1.0 MPa
- SMC R 1/8 in Type R Pressure Gauge 0.7 bar
- SMC R 1/8 in Pressure Gauge 0.2 MPa
