SMC, 37 mm R 1/8 in Type R Pressure Gauge, 2 bar

Subtotal (1 unit)*

$34.20

(exc. GST)

$37.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
  • Plus 46 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$34.20

*price indicative

RS Stock No.:
235-3084
Mfr. Part No.:
G36-2-01
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Maximum Pressure Measurement

2bar

Product Type

Pressure Gauge

Minimum Pressure Measurement

0bar

Pressure Connection

Rolled steel

Connection Size

R 1/8 in

Connection Type

Type R

Case Material

Rolled Steel

Connection Location

Back Entry

Dial Size

37mm

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The SMC series G36 offers a variety of pressure gauges including general purpose, oil-free/external parts copper-free with limit indicator, clean series and a pressure gauge with a pressure switch. Pressure ranges vary from 0 to 1.5MPa, depending on the selected gauge. Panel mounting is possible.

General purpose pressure gauge

Back side or vertical side thread

Pressure range 0 to 1.0MPa

Indication precision ±3% F.S. (full span)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy