WIKA, 160 mm 9/16-18 UNF Female Pressure Gauge, 5000 bar
- RS Stock No.:
- 268-8087
- Mfr. Part No.:
- 48741988
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$5,716.70
(exc. GST)
$6,288.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,716.70 |
*price indicative
- RS Stock No.:
- 268-8087
- Mfr. Part No.:
- 48741988
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 5000bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Connection Size | 9/16-18 UNF Female | |
| Series | PG23HP-P | |
| Case Material | Iron Nickel Alloy, Stainless Steel | |
| Connection Location | Bottom Entry | |
| Dial Size | 160mm | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | EU | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 5000bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Connection Size 9/16-18 UNF Female | ||
Series PG23HP-P | ||
Case Material Iron Nickel Alloy, Stainless Steel | ||
Connection Location Bottom Entry | ||
Dial Size 160mm | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals EU | ||
- COO (Country of Origin):
- DE
The WIKA Bourdon tube pressure gauge has been designed specifically for high-pressure applications. The typical measuring points for this pressure gauge can be found in water jet cutting, high-pressure cleaning and test bench construction. The instrument works reliably within the specification with both static and dynamic pressure profiles.
Load cycle stability
Long service life
- RS Stock No. 2688228
- Mfr. Part No. 48771398
Each
$4,209.09
- RS Stock No. 2688046
- Mfr. Part No. 48719479
Each
$3,417.15
- RS Stock No. 2685222
- Mfr. Part No. 14248279
Each
$2,604.48
- RS Stock No. 2688165
- Mfr. Part No. 48766251
Each
$2,400.76
Related links
- WIKA 9/16-18 UNF Female Pressure Gauge 3000 bar
- WIKA 9/16-18 UNF Female Pressure Gauge 2000 bar
- WIKA 9/16-18 UNF Female Stud Fitting Pressure Gauge 3000 bar
- WIKA 9/16-18 UNF Female Stud Fitting Pressure Gauge 4000 bar
- WIKA 9/16-18 UNF Female Stud Fitting Pressure Gauge 2000 bar
- Gates Male UNF 9/16-18 UNF Threaded
- Gems Sensors RFO Series Flow Sensor 2L/min to 20L/min 1 in 3/4 in 1/2 in NPT, BSP
- Gems Sensors RFS Series Flow Sensor 15L/min to 75L/min 1 in 9/16-18 UNF 3/4 in UNF, BSP












