WIKA, 160 mm 9/16-18 UNF Female Pressure Gauge, 3000 bar
- RS Stock No.:
- 268-8046
- Mfr. Part No.:
- 48719479
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$3,417.15
(exc. GST)
$3,758.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,417.15 |
*price indicative
- RS Stock No.:
- 268-8046
- Mfr. Part No.:
- 48719479
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 3000bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Connection Size | 9/16-18 UNF Female | |
| Series | PG23HP-P | |
| Case Material | Stainless Steel | |
| Connection Location | Bottom Entry | |
| Dial Size | 160mm | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | EU | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 3000bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Connection Size 9/16-18 UNF Female | ||
Series PG23HP-P | ||
Case Material Stainless Steel | ||
Connection Location Bottom Entry | ||
Dial Size 160mm | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals EU | ||
- COO (Country of Origin):
- DE
The WIKA Bourdon tube pressure gauge has been designed specifically for high-pressure applications. The typical measuring points for this pressure gauge can be found in water jet cutting, high-pressure cleaning and test bench construction. The instrument works reliably within the specification with both static and dynamic pressure profiles.
Load cycle stability
Long service life
- RS Stock No. 2688228
- Mfr. Part No. 48771398
Each
$4,209.09
- RS Stock No. 2685222
- Mfr. Part No. 14248279
Each
$2,604.48
- RS Stock No. 2688087
- Mfr. Part No. 48741988
Each
$5,716.70
- RS Stock No. 2685958
- Mfr. Part No. 46919449
Each
$5,067.75
Related links
- WIKA 9/16-18 UNF Female Pressure Gauge 3000 bar
- WIKA 9/16-18 UNF Female Stud Fitting Pressure Gauge 3000 bar
- WIKA 9/16-18 UNF Female Pressure Gauge 5000 bar
- WIKA 9/16-18 UNF Female Pressure Gauge 2000 bar
- WIKA 9/16-18 UNF Female Stud Fitting Pressure Gauge 4000 bar
- WIKA 9/16-18 UNF Female Stud Fitting Pressure Gauge 2000 bar
- WIKA M16 x 1.5 Female Tube Connector Pressure Gauge 3000 bar
- SKF G 1/2 Threaded Pressure Gauge 3000 bar











